3900pF General Purpose Film Capacitors:

15 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3339062

RoHS

Each
1+
HK$9.130
10+
HK$6.240
50+
HK$5.140
100+
HK$4.030
200+
HK$3.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
2805898

RoHS

Each
1+
HK$3.480
10+
HK$1.880
50+
HK$1.550
100+
HK$1.230
200+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
250V
630V
Through Hole
Radial Leaded
-
7.5mm
10mm
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
9694846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.950
50+
HK$1.990
250+
HK$1.670
500+
HK$1.490
1500+
HK$1.310
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2469023

RoHS

Each
10+
HK$2.890
100+
HK$1.980
500+
HK$1.620
1000+
HK$1.510
2000+
HK$1.440
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2468982

RoHS

Each
10+
HK$2.200
100+
HK$2.000
500+
HK$1.630
1000+
HK$1.500
2000+
HK$1.280
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
9695311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.130
250+
HK$2.030
500+
HK$1.660
1500+
HK$1.530
3000+
HK$1.300
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9694846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.990
250+
HK$1.670
500+
HK$1.490
1500+
HK$1.310
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9520554

RoHS

Each
1+
HK$20.580
100+
HK$18.580
1000+
HK$16.420
3000+
HK$14.850
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3900pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
9695311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.130
50+
HK$2.130
250+
HK$2.030
500+
HK$1.660
1500+
HK$1.530
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2901383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.030
50+
HK$4.810
100+
HK$4.210
500+
HK$3.710
1000+
HK$3.360
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
500+
HK$3.710
1000+
HK$3.360
3000+
HK$3.180
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2987077

RoHS

Each
5+
HK$8.470
50+
HK$4.530
250+
HK$4.070
500+
HK$3.360
1000+
HK$3.280
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
3900pF
-
220V
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
-
-
-
-
105°C
AEC-Q200
2446145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.890
500+
HK$5.190
1000+
HK$4.710
3000+
HK$4.450
Min: 100 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$8.450
50+
HK$6.730
100+
HK$5.890
500+
HK$5.190
1000+
HK$4.710
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2805942

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.230
15000+
HK$1.140
30000+
HK$1.110
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY