VISHAY General Purpose Film Capacitors:
525 Products FoundFind a huge range of VISHAY General Purpose Film Capacitors at e絡盟 Hong Kong. We stock a wide range of General Purpose Film Capacitors, such as Metallized PET, Metallized PP & Double Metallized PP from Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$33.990 5+ HK$25.050 10+ HK$20.600 25+ HK$18.140 50+ HK$16.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 165mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ HK$9.770 50+ HK$4.430 250+ HK$4.410 500+ HK$4.200 1000+ HK$3.990 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 5+ HK$4.620 50+ HK$3.640 250+ HK$3.090 500+ HK$2.600 1000+ HK$2.240 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ HK$4.960 50+ HK$3.120 250+ HK$2.550 500+ HK$2.150 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$29.670 10+ HK$22.780 25+ HK$21.690 50+ HK$20.580 100+ HK$18.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 7.5mm | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$6.090 50+ HK$3.850 250+ HK$2.730 500+ HK$2.250 1000+ HK$2.190 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$11.100 10+ HK$5.450 100+ HK$3.500 500+ HK$3.330 1000+ HK$3.320 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | - | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$19.290 10+ HK$13.170 50+ HK$10.750 100+ HK$9.990 200+ HK$9.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 5+ HK$3.780 50+ HK$2.410 250+ HK$1.980 500+ HK$1.250 1000+ HK$1.220 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$13.070 10+ HK$7.260 100+ HK$6.340 500+ HK$5.750 1000+ HK$5.330 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$7.550 50+ HK$5.650 100+ HK$4.230 250+ HK$3.810 500+ HK$3.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$16.030 50+ HK$8.100 100+ HK$7.360 250+ HK$6.670 1000+ HK$5.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 2200pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$94.570 10+ HK$85.480 25+ HK$85.040 50+ HK$59.160 | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$18.540 50+ HK$9.820 100+ HK$8.980 250+ HK$8.090 1000+ HK$7.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$16.030 50+ HK$8.730 100+ HK$7.890 250+ HK$7.120 1000+ HK$6.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$35.680 10+ HK$23.840 100+ HK$19.490 500+ HK$15.870 1000+ HK$15.290 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$7.810 10+ HK$4.620 50+ HK$4.590 200+ HK$4.560 400+ HK$4.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$8.060 10+ HK$4.170 100+ HK$3.350 500+ HK$2.970 1000+ HK$2.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4.7mm | 13.7mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ HK$14.060 50+ HK$7.530 100+ HK$6.960 250+ HK$6.480 500+ HK$5.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | 100V | 160V | Through Hole | Radial Leaded | - | 5mm | 7.5mm | 5.5mm | 7mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$14.970 50+ HK$7.950 100+ HK$7.270 250+ HK$6.580 1000+ HK$5.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 1500pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ HK$20.470 50+ HK$11.920 250+ HK$11.020 500+ HK$9.870 1000+ HK$8.880 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | 220V | 400V | Through Hole | PC Pin | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$8.550 10+ HK$5.220 100+ HK$4.570 500+ HK$3.540 1000+ HK$3.350 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$15.710 50+ HK$8.550 100+ HK$7.900 250+ HK$7.420 500+ HK$6.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$31.730 10+ HK$22.280 50+ HK$21.210 100+ HK$20.550 200+ HK$19.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 2% | 25V | 63V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 10mm | 16.5mm | MKP416 Series | -55°C | 85°C | - | |||||
Each | 5+ HK$24.580 50+ HK$14.470 250+ HK$13.400 500+ HK$11.430 1000+ HK$11.270 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | 220V | 400V | Through Hole | PC Pin | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - |