WIMA General Purpose Film Capacitors:
272 Products FoundFind a huge range of WIMA General Purpose Film Capacitors at e絡盟 Hong Kong. We stock a wide range of General Purpose Film Capacitors, such as Metallized PET, Double Metallized PP, Film / Foil PP & Metallized PP from Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$2.180 100+ HK$1.950 500+ HK$1.590 1000+ HK$1.360 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.810 100+ HK$2.170 500+ HK$1.960 2500+ HK$1.770 5000+ HK$1.570 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.230 100+ HK$1.900 500+ HK$1.550 2500+ HK$1.270 6000+ HK$1.230 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$4.510 100+ HK$3.400 500+ HK$3.060 1000+ HK$2.840 3500+ HK$2.640 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.170 100+ HK$1.670 500+ HK$1.580 2500+ HK$1.320 5000+ HK$1.240 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$4.720 100+ HK$3.600 500+ HK$3.400 1000+ HK$3.140 3500+ HK$2.160 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.230 100+ HK$1.900 500+ HK$1.550 2500+ HK$1.270 6000+ HK$1.230 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.930 100+ HK$2.090 500+ HK$1.700 2500+ HK$1.620 5000+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.650 100+ HK$1.800 500+ HK$1.750 2500+ HK$1.240 6000+ HK$1.130 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.510 100+ HK$1.940 500+ HK$1.830 2500+ HK$1.750 6000+ HK$1.420 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.940 100+ HK$2.800 500+ HK$2.660 2500+ HK$2.180 4000+ HK$1.910 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$6.980 100+ HK$5.100 500+ HK$4.250 2500+ HK$3.640 5000+ HK$3.420 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$3.680 100+ HK$2.710 500+ HK$2.570 2500+ HK$1.600 3600+ HK$1.570 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | 15mm | 18mm | - | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.630 100+ HK$2.260 500+ HK$1.820 2500+ HK$1.570 5000+ HK$1.440 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.230 100+ HK$1.820 500+ HK$1.470 2500+ HK$1.250 6000+ HK$1.160 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 5+ HK$12.500 50+ HK$7.860 250+ HK$6.340 500+ HK$5.760 1000+ HK$4.140 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | - | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$3.170 100+ HK$2.800 500+ HK$2.650 2500+ HK$2.490 5000+ HK$2.030 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.270 100+ HK$1.580 500+ HK$1.390 2500+ HK$1.320 5000+ HK$1.310 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.670 100+ HK$1.900 500+ HK$1.710 2500+ HK$1.600 6000+ HK$1.350 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$15.360 50+ HK$9.320 100+ HK$7.970 250+ HK$7.350 1000+ HK$6.720 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | 27.5mm | 31.5mm | - | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ HK$10.120 50+ HK$5.570 250+ HK$4.990 500+ HK$4.600 1500+ HK$3.900 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | 22.5mm | 26.5mm | - | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$3.640 100+ HK$2.490 500+ HK$2.080 2500+ HK$1.750 5000+ HK$1.650 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$3.050 100+ HK$2.360 500+ HK$2.230 2500+ HK$1.990 5000+ HK$1.670 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$37.730 10+ HK$27.790 50+ HK$25.080 100+ HK$21.620 200+ HK$21.580 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 600V | 1.25kV | Through Hole | PC Pin | 37.5mm | 41.5mm | - | 19mm | 32mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.870 100+ HK$2.620 500+ HK$2.040 2500+ HK$1.830 5000+ HK$1.620 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 |