0.039µF General Purpose Film Capacitors:

14 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227758

RoHS

Each
1+
HK$5.030
50+
HK$3.340
100+
HK$2.520
250+
HK$2.330
500+
HK$2.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
2901426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.850
50+
HK$5.990
100+
HK$4.970
500+
HK$4.460
1000+
HK$4.110
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.970
500+
HK$4.460
1000+
HK$4.110
2250+
HK$3.840
4500+
HK$3.760
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
3227759

RoHS

Each
1+
HK$4.660
10+
HK$3.040
100+
HK$2.500
500+
HK$1.990
1000+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
9695478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.610
50+
HK$2.820
250+
HK$2.660
500+
HK$2.410
1000+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
9695478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.820
250+
HK$2.660
500+
HK$2.410
1000+
HK$2.280
2000+
HK$2.190
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1744783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.580
50+
HK$3.630
250+
HK$3.310
500+
HK$2.730
1000+
HK$2.540
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1744783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.630
250+
HK$3.310
500+
HK$2.730
1000+
HK$2.540
2000+
HK$2.380
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
2797829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.440
50+
HK$1.210
250+
HK$1.090
500+
HK$0.863
1000+
HK$0.792
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.039µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
3227742

RoHS

Each
1+
HK$5.410
50+
HK$3.410
100+
HK$2.700
250+
HK$2.480
500+
HK$2.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
3227740

RoHS

Each
1+
HK$5.180
10+
HK$3.590
100+
HK$2.830
500+
HK$2.250
1000+
HK$1.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
2901393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.290
50+
HK$6.670
100+
HK$5.930
500+
HK$5.350
1000+
HK$4.880
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.039µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901393RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.930
500+
HK$5.350
1000+
HK$4.880
2000+
HK$4.640
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.039µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
3296001

RoHS

Each
1+
HK$3.290
5+
HK$2.930
10+
HK$2.560
20+
HK$2.200
40+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.039µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.5mm
8.4mm
ECQE(B) Series
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY