Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
150pF General Purpose Film Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$5.940 50+ HK$5.200 100+ HK$4.310 500+ HK$3.870 1000+ HK$3.570 More Pricing... | Total:HK$59.40 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | 0 | -55°C | 100°C | - | |||||
Each | 10+ HK$2.100 100+ HK$1.860 500+ HK$1.500 2500+ HK$1.230 6000+ HK$1.210 More Pricing... | Total:HK$21.00 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$19.730 100+ HK$17.810 1000+ HK$15.740 3000+ HK$14.230 | Total:HK$19.73 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 150pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ HK$2.780 100+ HK$2.470 500+ HK$2.030 2500+ HK$1.680 3600+ HK$1.670 More Pricing... | Total:HK$27.80 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$11.630 50+ HK$9.650 100+ HK$8.180 1000+ HK$7.140 | Total:HK$11.63 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 150pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$4.720 50+ HK$1.950 250+ HK$1.780 500+ HK$1.610 1500+ HK$1.580 | Total:HK$23.60 Min: 5 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.950 250+ HK$1.780 500+ HK$1.610 1500+ HK$1.580 | Total:HK$195.00 Min: 100 / Mult: 1 | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 2% | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ HK$1.410 15000+ HK$1.150 30000+ HK$1.130 | Total:HK$4,230.00 Min: 3000 / Mult: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 150pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||