1210 [3225 Metric] General Purpose Film Capacitors:

79 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9695001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.440
50+
HK$5.680
250+
HK$5.180
500+
HK$4.330
1000+
HK$4.070
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
9695001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.680
250+
HK$5.180
500+
HK$4.330
1000+
HK$4.070
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1657962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.350
50+
HK$10.490
250+
HK$9.620
500+
HK$8.760
1000+
HK$7.890
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
2.5mm
2.3mm
CB Series
-55°C
125°C
-
1657962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.490
250+
HK$9.620
500+
HK$8.760
1000+
HK$7.890
2000+
HK$7.020
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
2.5mm
2.3mm
CB Series
-55°C
125°C
-
2901426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.850
50+
HK$5.990
100+
HK$4.970
500+
HK$4.460
1000+
HK$4.110
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.040
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.970
500+
HK$4.460
1000+
HK$4.110
2250+
HK$3.840
4500+
HK$3.760
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.530
500+
HK$5.220
1000+
HK$4.610
2250+
HK$4.290
4500+
HK$4.150
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.650
50+
HK$4.940
100+
HK$4.100
500+
HK$3.670
1000+
HK$3.390
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.730
50+
HK$7.630
100+
HK$6.530
500+
HK$5.220
1000+
HK$4.610
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.100
500+
HK$3.670
1000+
HK$3.390
2250+
HK$3.160
4500+
HK$3.100
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.040
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
4365730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$9.870
50+
HK$9.500
100+
HK$9.130
500+
HK$7.650
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
1210 [3225 Metric]
0.1µF
± 2%
-
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDB Series
-55°C
125°C
-
9695117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.160
50+
HK$3.540
250+
HK$3.220
500+
HK$2.680
1000+
HK$2.510
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
9694986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.690
50+
HK$4.780
250+
HK$4.490
500+
HK$4.220
1000+
HK$3.950
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.270
50+
HK$3.950
250+
HK$3.580
500+
HK$2.960
1000+
HK$2.750
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.015µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
2446118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.650
50+
HK$6.310
100+
HK$5.970
500+
HK$5.170
1000+
HK$4.720
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
9695443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.590
50+
HK$2.650
250+
HK$2.400
500+
HK$1.970
1000+
HK$1.840
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2805947

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$3.940
10000+
HK$3.440
20000+
HK$2.850
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.270
250+
HK$3.890
500+
HK$3.210
1000+
HK$3.000
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
2901441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.250
50+
HK$6.290
100+
HK$5.450
500+
HK$4.110
1000+
HK$3.630
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
9694986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.780
250+
HK$4.490
500+
HK$4.220
1000+
HK$3.950
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
9695478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.610
50+
HK$2.820
250+
HK$2.660
500+
HK$2.410
1000+
HK$2.280
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
9695478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.820
250+
HK$2.660
500+
HK$2.410
1000+
HK$2.280
2000+
HK$2.190
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1744783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.580
50+
HK$3.630
250+
HK$3.310
500+
HK$2.730
1000+
HK$2.540
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY