2220 [5650 Metric] General Purpose Film Capacitors:

101 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.550
50+
HK$6.620
100+
HK$5.700
500+
HK$4.550
1000+
HK$4.130
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
2901398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.700
500+
HK$4.550
1000+
HK$4.130
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
1890105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.440
50+
HK$5.450
250+
HK$5.000
500+
HK$4.760
1000+
HK$4.500
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.720
50+
HK$5.920
250+
HK$4.310
500+
HK$3.560
1500+
HK$3.320
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.210
50+
HK$5.320
250+
HK$4.820
500+
HK$4.700
1500+
HK$4.210
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.570
50+
HK$4.140
250+
HK$3.450
500+
HK$2.920
1500+
HK$2.840
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$5.410
50+
HK$4.720
100+
HK$4.030
200+
HK$3.730
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1890103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
10+
HK$9.620
50+
HK$9.260
100+
HK$8.900
200+
HK$8.540
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1890105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.450
250+
HK$5.000
500+
HK$4.760
1000+
HK$4.500
2500+
HK$4.230
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.920
250+
HK$4.310
500+
HK$3.560
1500+
HK$3.320
3000+
HK$3.170
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.140
250+
HK$3.450
500+
HK$2.920
1500+
HK$2.840
3500+
HK$2.680
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.030
200+
HK$3.730
500+
HK$3.420
Min: 100 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
1005953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.320
250+
HK$4.820
500+
HK$4.700
1500+
HK$4.210
3000+
HK$2.920
Min: 100 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
2406642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.270
10+
HK$12.990
50+
HK$12.460
100+
HK$11.920
500+
HK$10.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
2446191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.350
50+
HK$7.060
100+
HK$6.760
500+
HK$5.680
1000+
HK$5.320
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.190
50+
HK$4.980
100+
HK$4.760
500+
HK$4.110
1000+
HK$3.880
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
500+
HK$4.110
1000+
HK$3.880
3000+
HK$3.360
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
500+
HK$5.680
1000+
HK$5.320
3000+
HK$5.220
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
1890103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.900
200+
HK$8.540
500+
HK$8.170
Min: 100 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
2406642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.920
500+
HK$10.120
1000+
HK$9.380
Min: 100 / Mult: 5
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
2495711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.310
500+
HK$8.200
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2495711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$9.050
50+
HK$8.680
100+
HK$8.310
500+
HK$8.200
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
2901433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.980
10+
HK$19.160
50+
HK$18.460
100+
HK$17.760
500+
HK$15.290
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
2901432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$10.440
50+
HK$10.030
100+
HK$9.620
500+
HK$8.120
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.690
10+
HK$11.950
50+
HK$10.520
100+
HK$9.420
500+
HK$8.580
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 20%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY