Radial General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2535042

RoHS

Each
1+
HK$12.660
10+
HK$6.640
100+
HK$6.110
500+
HK$5.230
1000+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
10%
250V
1kV
Through Hole
PC Pin
-
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
3388692

RoHS

CORNELL DUBILIER
Each
1+
HK$4.620
10+
HK$2.930
100+
HK$2.570
500+
HK$2.370
1000+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
-
-
63V
100V
-
PC Pin
-
-
-
7mm
-
-
-55°C
-
2535050

RoHS

Each
10+
HK$2.010
100+
HK$1.800
500+
HK$1.460
1000+
HK$1.160
2500+
HK$1.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial
10000pF
10%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.5mm
5.5mm
10.5mm
MSR Series
-55°C
125°C
2797851

RoHS

Each
1+
HK$13.350
10+
HK$8.560
25+
HK$7.670
50+
HK$7.250
100+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial
0.68µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
8mm
16mm
B32594 Series
-55°C
125°C
2841796

RoHS

Each
1+
HK$12.660
10+
HK$6.640
100+
HK$6.110
500+
HK$5.230
1000+
HK$4.960
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
-
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
1666127

RoHS

Each
1+
HK$2.920
10+
HK$1.850
50+
HK$1.770
100+
HK$1.690
200+
HK$1.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
10000pF
10%
220V
630V
Through Hole
PC Pin
-
10mm
13mm
6mm
11.5mm
MSR Series
-55°C
125°C
3388977

RoHS

ILLINOIS CAPACITOR
Each
1+
HK$4.200
10+
HK$1.930
100+
HK$1.740
500+
HK$1.400
1000+
HK$1.290
More Pricing...
Min: 1 / Mult: 1
-
Radial
-
-
63V
-
-
PC Pin
-
-
12.5mm
5.5mm
-
MSR Series
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY