General Purpose Film Capacitors:

437 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.400
50+
HK$2.970
100+
HK$2.460
500+
HK$2.440
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2099872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
500+
HK$1.870
1000+
HK$1.710
Min: 100 / Mult: 1
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2099872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.830
50+
HK$2.900
100+
HK$2.520
500+
HK$1.870
1000+
HK$1.710
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2901395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.240
100+
HK$5.060
500+
HK$4.210
1000+
HK$3.600
2000+
HK$3.170
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.370
50+
HK$4.970
100+
HK$4.370
500+
HK$3.830
1000+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.620
100+
HK$7.320
1000+
HK$4.790
2250+
HK$4.240
9000+
HK$4.160
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.220
50+
HK$2.820
100+
HK$2.770
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
6800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.260
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.480
50+
HK$3.920
100+
HK$3.260
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
500+
HK$2.440
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.660
100+
HK$4.050
500+
HK$3.140
1000+
HK$3.130
4000+
HK$2.630
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.850
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.110
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.210
500+
HK$3.710
1000+
HK$3.360
3000+
HK$3.180
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.550
50+
HK$6.620
100+
HK$5.700
500+
HK$4.550
1000+
HK$4.130
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
2901426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.850
50+
HK$5.990
100+
HK$4.970
500+
HK$4.460
1000+
HK$4.110
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.160
50+
HK$2.850
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.290
50+
HK$3.750
100+
HK$3.110
500+
HK$2.800
1000+
HK$2.580
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
3300pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901397RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.170
500+
HK$3.740
1000+
HK$3.450
3000+
HK$3.220
6000+
HK$3.160
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.370
500+
HK$3.830
1000+
HK$3.450
2000+
HK$3.290
4000+
HK$3.190
More Pricing...
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.040
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.780
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.910
50+
HK$2.560
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.750
50+
HK$5.020
100+
HK$4.170
500+
HK$3.740
1000+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
2901379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.960
500+
HK$2.680
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 437 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY