General Purpose Film Capacitors:

1,000 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.570
50+
HK$1.130
250+
HK$0.993
500+
HK$0.779
1000+
HK$0.711
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2525318

RoHS

Each
5+
HK$2.810
50+
HK$1.230
250+
HK$1.100
500+
HK$0.865
1000+
HK$0.802
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750894

RoHS

Each
5+
HK$2.900
50+
HK$1.260
250+
HK$1.130
500+
HK$0.886
1000+
HK$0.820
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2525320

RoHS

Each
5+
HK$3.460
50+
HK$2.760
250+
HK$2.430
500+
HK$2.050
1000+
HK$1.850
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
9751009

RoHS

Each
5+
HK$2.810
50+
HK$1.210
250+
HK$1.080
500+
HK$0.845
1000+
HK$0.782
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2797828

RoHS

Each
5+
HK$2.470
50+
HK$1.070
250+
HK$0.931
500+
HK$0.584
1000+
HK$0.539
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4226468

RoHS

Each
5+
HK$2.570
50+
HK$1.190
250+
HK$1.070
500+
HK$0.830
1000+
HK$0.766
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4226467

RoHS

Each
5+
HK$2.230
50+
HK$0.958
250+
HK$0.822
500+
HK$0.642
1000+
HK$0.587
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518923

RoHS

Each
1+
HK$1.790
50+
HK$1.680
100+
HK$1.560
250+
HK$1.320
500+
HK$1.210
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518834

RoHS

Each
1+
HK$38.400
50+
HK$30.040
100+
HK$30.020
250+
HK$30.010
500+
HK$29.990
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
3770017

RoHS

Each
10+
HK$2.810
100+
HK$2.380
500+
HK$1.860
1200+
HK$1.610
2400+
HK$1.450
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
2840672

RoHS

Each
5+
HK$2.120
50+
HK$0.905
250+
HK$0.801
500+
HK$0.627
1000+
HK$0.579
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446351

RoHS

Each
10+
HK$0.863
100+
HK$0.679
500+
HK$0.589
1000+
HK$0.508
2000+
HK$0.458
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
3494862

RoHS

Each
1+
HK$8.730
50+
HK$5.780
100+
HK$4.690
250+
HK$4.170
500+
HK$3.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2326060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.330
100+
HK$0.979
500+
HK$0.960
1000+
HK$0.923
2000+
HK$0.907
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
390pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2326060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.979
500+
HK$0.960
1000+
HK$0.923
2000+
HK$0.907
4000+
HK$0.898
More Pricing...
Min: 100 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
390pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2446353

RoHS

Each
10+
HK$1.840
100+
HK$1.170
500+
HK$1.010
1000+
HK$0.830
2000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2446352

RoHS

Each
10+
HK$1.130
100+
HK$0.911
500+
HK$0.753
1000+
HK$0.647
2000+
HK$0.568
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2985259

RoHS

Each
1+
HK$392.480
5+
HK$306.620
10+
HK$268.850
50+
HK$235.930
252+
HK$212.970
Min: 1 / Mult: 1
Metallized PET Stacked
-
8.2µF
± 10%
160V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
30mm
16mm
JSN Series
-55°C
125°C
AEC-Q200
2985255

RoHS

Each
1+
HK$403.300
10+
HK$326.730
25+
HK$272.150
50+
HK$232.730
100+
HK$204.530
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
35µF
± 10%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
30mm
15.4mm
JSN Series
-55°C
125°C
AEC-Q200
3494867

RoHS

Each
1+
HK$6.000
50+
HK$4.440
100+
HK$3.650
250+
HK$3.210
500+
HK$2.900
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3494866

RoHS

Each
1+
HK$6.600
50+
HK$4.870
100+
HK$4.010
250+
HK$3.530
500+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3494868

RoHS

Each
1+
HK$6.620
50+
HK$4.850
100+
HK$3.980
250+
HK$3.490
500+
HK$3.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3494869

RoHS

Each
1+
HK$7.040
50+
HK$5.190
100+
HK$4.270
250+
HK$3.760
500+
HK$3.390
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5.5mm
10.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3518955

RoHS

Each
1+
HK$13.840
5+
HK$12.250
10+
HK$10.660
20+
HK$10.140
40+
HK$8.920
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
16.5mm
13.7mm
15.2mm
B32562 Series
-55°C
125°C
-
1-25 of 1000 items
of 40 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY