General Purpose Film Capacitors:

26 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.620
100+
HK$7.320
1000+
HK$4.790
2250+
HK$4.240
9000+
HK$4.160
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.530
500+
HK$5.220
1000+
HK$4.610
2250+
HK$4.290
4500+
HK$4.150
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.650
50+
HK$4.940
100+
HK$4.100
500+
HK$3.670
1000+
HK$3.390
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.730
50+
HK$7.630
100+
HK$6.530
500+
HK$5.220
1000+
HK$4.610
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.100
500+
HK$3.670
1000+
HK$3.390
2250+
HK$3.160
4500+
HK$3.100
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2901425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.320
1000+
HK$4.790
2250+
HK$4.240
9000+
HK$4.160
Min: 100 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
4365730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.100
10+
HK$9.870
50+
HK$9.500
100+
HK$9.130
500+
HK$7.650
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
1210 [3225 Metric]
0.1µF
± 2%
-
16V
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDB Series
-55°C
125°C
-
2710211

RoHS

Each
1+
HK$13.900
10+
HK$8.640
50+
HK$8.080
100+
HK$7.520
500+
HK$6.460
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
2495716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.390
50+
HK$7.090
100+
HK$6.790
500+
HK$5.850
1000+
HK$4.970
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.068µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.350
50+
HK$7.060
100+
HK$6.760
500+
HK$5.680
1000+
HK$5.320
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2495716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.790
500+
HK$5.850
1000+
HK$4.970
2250+
HK$4.880
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.068µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.190
50+
HK$4.980
100+
HK$4.760
500+
HK$4.110
1000+
HK$3.880
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.640
500+
HK$6.820
1000+
HK$6.380
3000+
HK$5.810
Min: 100 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
2446202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.760
500+
HK$4.110
1000+
HK$3.880
3000+
HK$3.360
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2446089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.800
50+
HK$8.220
100+
HK$7.640
500+
HK$6.820
1000+
HK$6.380
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
2446191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.760
500+
HK$5.680
1000+
HK$5.320
3000+
HK$5.220
Min: 100 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
2099844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.170
50+
HK$6.790
250+
HK$5.870
500+
HK$5.230
1500+
HK$4.200
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 5%
125V
250V
Surface Mount
Wraparound
-
2mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
2326044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.690
50+
HK$5.540
250+
HK$5.080
500+
HK$4.320
1500+
HK$4.080
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
-
2326080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
3000+
HK$4.000
Min: 100 / Mult: 1
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 10%
125V
250V
Surface Mount
SMD
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
2326080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.530
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 10%
125V
250V
Surface Mount
SMD
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
2326044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.540
250+
HK$5.080
500+
HK$4.320
1500+
HK$4.080
3000+
HK$4.070
Min: 100 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
-
2446082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
10+
HK$8.390
50+
HK$7.200
100+
HK$6.000
500+
HK$5.840
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
-
16V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
2446082RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.000
500+
HK$5.840
1000+
HK$5.670
Min: 100 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
-
16V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
2099844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.790
250+
HK$5.870
500+
HK$5.230
1500+
HK$4.200
3000+
HK$3.950
Min: 100 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 5%
125V
250V
Surface Mount
Wraparound
-
2mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
1657979RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$10.960
500+
HK$10.750
1000+
HK$9.980
2000+
HK$9.060
Min: 150 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.015µF
± 5%
-
400V
Surface Mount
Wraparound
-
5.7mm
5mm
2mm
CB Series
-55°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY