General Purpose Film Capacitors:

10 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166140

RoHS

Each
1+
HK$17.600
50+
HK$10.120
100+
HK$8.960
250+
HK$8.410
500+
HK$7.860
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
1215548

RoHS

Each
1+
HK$30.670
10+
HK$18.420
25+
HK$16.820
50+
HK$15.210
100+
HK$14.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
15.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
2446181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.480
10+
HK$28.190
50+
HK$23.450
100+
HK$21.910
750+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
1µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
15.5mm
13.7mm
4.6mm
LDE Series
-55°C
125°C
AEC-Q200
2446181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.910
750+
HK$17.020
1500+
HK$16.690
Min: 100 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
1µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
15.5mm
13.7mm
4.6mm
LDE Series
-55°C
125°C
AEC-Q200
4559280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.340
750+
HK$18.500
1500+
HK$18.130
Min: 100 / Mult: 1
-
-
0.1µF
-
250V
1kV
-
-
-
-
15.5mm
13.7mm
4.8mm
-
-55°C
125°C
-
4559280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.540
10+
HK$30.340
50+
HK$25.730
100+
HK$24.340
750+
HK$18.500
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
0.1µF
± 10%
250V
1kV
Surface Mount
Standard Terminal
GRADE II (Test Condition A)
-
15.5mm
13.7mm
4.8mm
LDE Series
-55°C
125°C
AEC-Q200
2446199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$37.080
50+
HK$36.180
100+
HK$35.270
750+
HK$31.490
1500+
HK$30.870
Min: 10 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
0.22µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
-
15.5mm
13.7mm
4.9mm
LDE Series
-55°C
125°C
AEC-Q200
2446199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$58.040
10+
HK$37.080
50+
HK$36.180
100+
HK$35.270
750+
HK$31.490
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
6054 [150140 Metric]
0.22µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
-
15.5mm
13.7mm
4.9mm
LDE Series
-55°C
125°C
AEC-Q200
1215497

RoHS

Each
1+
HK$12.660
10+
HK$7.090
100+
HK$6.520
500+
HK$5.450
1000+
HK$5.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
15.5mm
17.5mm
15.5mm
MKT368 Series
-55°C
105°C
-
4706501

RoHS

Each
1+
HK$8.960
5+
HK$7.600
10+
HK$6.230
20+
HK$6.030
40+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
400V
Through Hole
Radial Leaded
0
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY