General Purpose Film Capacitors:

23 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2326075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.650
50+
HK$4.870
250+
HK$4.720
500+
HK$4.120
1500+
HK$3.890
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
1855059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.530
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2326069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.250
50+
HK$5.850
250+
HK$5.380
500+
HK$4.570
1500+
HK$4.330
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2326076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.880
50+
HK$5.340
250+
HK$4.900
500+
HK$4.430
1500+
HK$4.180
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
2326069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.850
250+
HK$5.380
500+
HK$4.570
1500+
HK$4.330
Min: 100 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2326076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.340
250+
HK$4.900
500+
HK$4.430
1500+
HK$4.180
3000+
HK$4.060
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.068µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
2326077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
250+
HK$6.010
500+
HK$5.040
1500+
HK$4.710
3000+
HK$4.220
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2326077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.760
50+
HK$6.550
250+
HK$6.010
500+
HK$5.040
1500+
HK$4.710
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
1855059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
Min: 100 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2326075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.720
500+
HK$4.120
1500+
HK$3.890
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
2805956

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$3.710
15000+
HK$3.470
30000+
HK$3.410
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
3442341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.530
50+
HK$4.920
250+
HK$4.210
500+
HK$3.780
1500+
HK$3.440
More Pricing...
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
3mm
SMDT Series
-55°C
125°C
3442341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.920
250+
HK$4.210
500+
HK$3.780
1500+
HK$3.440
3500+
HK$3.140
Min: 100 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
3mm
SMDT Series
-55°C
125°C
2805955

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$4.010
15000+
HK$3.690
30000+
HK$3.620
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
2805976

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$3.600
15000+
HK$3.280
30000+
HK$3.220
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
2326080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.530
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 10%
125V
250V
Surface Mount
SMD
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
2326080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.450
250+
HK$5.000
500+
HK$4.250
1500+
HK$4.020
3000+
HK$4.000
Min: 100 / Mult: 1
Metallized PEN Stacked
1913 [4833 Metric]
0.022µF
± 10%
125V
250V
Surface Mount
SMD
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
2326044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.540
250+
HK$5.080
500+
HK$4.320
1500+
HK$4.080
3000+
HK$4.070
Min: 100 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
2326044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.690
50+
HK$5.540
250+
HK$5.080
500+
HK$4.320
1500+
HK$4.080
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.015µF
± 2%
40V
100V
Surface Mount
Wraparound
-
4.8mm
3.3mm
2mm
ECHU(C) Series
-55°C
105°C
3296247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.650
50+
HK$18.280
100+
HK$17.910
250+
HK$17.540
500+
HK$17.160
More Pricing...
Min: 1 / Mult: 1
Metallized PEN
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
4mm
SMDN Series
-55°C
125°C
3296247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.910
250+
HK$17.540
500+
HK$17.160
1000+
HK$16.790
Min: 100 / Mult: 1
Metallized PEN
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
4mm
SMDN Series
-55°C
125°C
4699284

RoHS

Each
5+
HK$10.030
50+
HK$5.170
250+
HK$4.740
500+
HK$4.020
1500+
HK$3.790
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.047µF
± 5%
30V
50V
Surface Mount
Standard Terminal
0
4.8mm
3.3mm
1.5mm
ECHU(X) Series
-55°C
125°C
4738053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.080
50+
HK$7.010
250+
HK$4.460
500+
HK$3.930
1500+
HK$3.720
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1913 [4833 Metric]
0.01µF
± 5%
40V
100V
Surface Mount
Standard Terminal
-
4.8mm
3.3mm
1.4mm
ECHU(C) Series
-55°C
105°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY