B32652 Series General Purpose Film Capacitors:
59 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$5.520 50+ HK$2.640 100+ HK$2.390 250+ HK$2.190 500+ HK$1.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.660 50+ HK$3.620 100+ HK$3.310 250+ HK$2.730 500+ HK$2.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.100 50+ HK$3.280 100+ HK$2.990 250+ HK$2.730 500+ HK$2.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.500 10+ HK$3.190 50+ HK$3.170 100+ HK$3.150 200+ HK$3.130 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$11.920 10+ HK$6.320 25+ HK$5.960 50+ HK$5.590 100+ HK$5.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 18.5mm | B32652 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$6.590 50+ HK$3.250 100+ HK$2.960 250+ HK$2.720 500+ HK$2.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.090 50+ HK$2.980 100+ HK$2.710 250+ HK$2.700 500+ HK$2.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$5.930 50+ HK$3.200 100+ HK$2.920 250+ HK$2.670 500+ HK$2.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$3.950 50+ HK$2.690 100+ HK$2.300 250+ HK$2.190 500+ HK$2.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$5.020 50+ HK$2.650 100+ HK$2.420 250+ HK$2.210 500+ HK$1.990 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.330 10+ HK$4.700 50+ HK$3.670 100+ HK$3.350 200+ HK$3.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$8.150 10+ HK$5.260 50+ HK$4.120 100+ HK$3.770 200+ HK$3.470 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.250 50+ HK$3.390 100+ HK$3.100 250+ HK$2.830 500+ HK$2.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.000 10+ HK$4.760 50+ HK$3.790 100+ HK$3.460 200+ HK$3.170 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$4.310 50+ HK$2.680 100+ HK$2.530 250+ HK$2.310 500+ HK$2.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.260 50+ HK$3.050 100+ HK$2.770 250+ HK$2.540 500+ HK$2.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$8.070 10+ HK$5.220 50+ HK$4.090 100+ HK$3.740 200+ HK$3.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.070 10+ HK$3.850 50+ HK$3.690 100+ HK$3.530 200+ HK$3.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.070 50+ HK$3.500 100+ HK$3.190 250+ HK$2.930 500+ HK$2.670 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$5.270 50+ HK$2.800 100+ HK$2.560 250+ HK$2.330 500+ HK$2.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | 500V | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$8.230 10+ HK$5.310 50+ HK$4.160 100+ HK$3.800 200+ HK$3.510 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 500V | 1.25kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.910 10+ HK$3.770 50+ HK$3.610 100+ HK$3.450 200+ HK$3.150 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$7.570 10+ HK$3.690 50+ HK$3.400 100+ HK$3.100 200+ HK$2.930 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.750 50+ HK$3.340 100+ HK$3.050 250+ HK$2.800 500+ HK$2.540 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$6.660 50+ HK$3.630 100+ HK$3.320 250+ HK$3.030 500+ HK$2.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||