General Purpose Film Capacitors:
3,404 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$1.200 100+ HK$0.965 500+ HK$0.710 1000+ HK$0.620 2500+ HK$0.520 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$9.130 10+ HK$6.240 50+ HK$5.140 100+ HK$4.030 200+ HK$3.700 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | - | 531V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | - | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 10+ HK$2.180 100+ HK$1.950 500+ HK$1.590 1000+ HK$1.360 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.810 100+ HK$2.170 500+ HK$1.960 2500+ HK$1.770 5000+ HK$1.570 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.230 100+ HK$1.900 500+ HK$1.550 2500+ HK$1.270 6000+ HK$1.230 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$20.580 100+ HK$18.580 1000+ HK$16.420 3000+ HK$14.850 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | - | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 10+ HK$4.510 100+ HK$3.400 500+ HK$3.060 1000+ HK$2.840 3500+ HK$2.640 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$19.290 10+ HK$13.170 50+ HK$10.750 100+ HK$9.990 200+ HK$9.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 5+ HK$3.780 50+ HK$2.410 250+ HK$1.980 500+ HK$1.250 1000+ HK$1.220 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.360 50+ HK$1.170 250+ HK$1.050 500+ HK$0.831 1000+ HK$0.764 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$2.170 100+ HK$1.670 500+ HK$1.580 2500+ HK$1.320 5000+ HK$1.240 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$4.720 100+ HK$3.600 500+ HK$3.400 1000+ HK$3.140 3500+ HK$2.160 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.230 100+ HK$1.900 500+ HK$1.550 2500+ HK$1.270 6000+ HK$1.230 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.930 100+ HK$2.090 500+ HK$1.700 2500+ HK$1.620 5000+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.650 100+ HK$1.800 500+ HK$1.750 2500+ HK$1.240 6000+ HK$1.130 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$2.510 100+ HK$1.940 500+ HK$1.830 2500+ HK$1.750 6000+ HK$1.420 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$3.200 10+ HK$1.670 50+ HK$1.480 100+ HK$1.280 200+ HK$1.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 8.4mm | - | 10.3mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ HK$11.630 50+ HK$9.650 100+ HK$8.180 1000+ HK$7.140 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ HK$18.420 10+ HK$10.610 50+ HK$9.830 400+ HK$8.150 800+ HK$8.040 More Pricing... | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.8mm | 13.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ HK$20.800 10+ HK$14.310 50+ HK$11.760 150+ HK$10.530 600+ HK$9.380 More Pricing... | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | - | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 10+ HK$2.940 100+ HK$2.800 500+ HK$2.660 2500+ HK$2.180 4000+ HK$1.910 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 4.5mm | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$6.980 100+ HK$5.100 500+ HK$4.250 2500+ HK$3.640 5000+ HK$3.420 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$16.030 50+ HK$8.100 100+ HK$7.360 250+ HK$6.670 1000+ HK$5.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 2200pF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$3.680 100+ HK$2.710 500+ HK$2.570 2500+ HK$1.600 3600+ HK$1.570 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 100pF | ± 10% | - | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | - | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$20.970 50+ HK$11.160 100+ HK$10.240 250+ HK$9.440 500+ HK$8.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | - | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | - | MKT1813 Series | -55°C | 100°C | - |