ECWF(L) Series General Purpose Film Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$4.210 5+ HK$3.220 10+ HK$2.630 20+ HK$2.270 40+ HK$2.060 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$15.510 5+ HK$13.570 10+ HK$11.240 20+ HK$10.080 40+ HK$9.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 10mm | 18mm | 10.3mm | 19.7mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$16.280 5+ HK$13.730 10+ HK$11.180 20+ HK$10.250 40+ HK$9.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 15mm | 18mm | 7.7mm | 12.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$10.860 5+ HK$8.560 10+ HK$6.250 20+ HK$6.110 40+ HK$5.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 630V | Through Hole | Radial Leaded | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$13.240 5+ HK$9.690 10+ HK$6.130 20+ HK$5.930 40+ HK$5.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 630V | Through Hole | Radial Leaded | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$11.840 5+ HK$8.870 10+ HK$5.900 20+ HK$5.710 40+ HK$5.520 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 630V | Through Hole | Radial Leaded | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+ HK$12.830 5+ HK$10.900 10+ HK$8.960 20+ HK$8.300 40+ HK$7.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 400V | Through Hole | Radial Leaded | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C |