General Purpose Film Capacitors:
3,406 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$2.180 100+ HK$1.950 500+ HK$1.590 1000+ HK$1.360 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$4.510 100+ HK$3.400 500+ HK$3.060 1000+ HK$2.840 3500+ HK$2.640 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$19.290 10+ HK$13.170 50+ HK$10.750 100+ HK$9.990 200+ HK$9.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 5+ HK$3.780 50+ HK$2.410 250+ HK$1.980 500+ HK$1.250 1000+ HK$1.220 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$2.360 50+ HK$1.170 250+ HK$1.050 500+ HK$0.831 1000+ HK$0.764 | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$4.720 100+ HK$3.600 500+ HK$3.400 1000+ HK$3.140 3500+ HK$2.160 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5mm | 10mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.930 100+ HK$2.090 500+ HK$1.700 2500+ HK$1.620 5000+ HK$1.370 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ HK$2.650 100+ HK$1.800 500+ HK$1.750 2500+ HK$1.240 6000+ HK$1.130 More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | - | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ HK$3.200 10+ HK$1.670 50+ HK$1.480 100+ HK$1.280 200+ HK$1.190 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 8.4mm | - | 10.3mm | 8.4mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ HK$11.630 50+ HK$9.650 100+ HK$8.180 1000+ HK$7.140 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ HK$20.310 10+ HK$10.360 50+ HK$9.230 400+ HK$7.290 800+ HK$6.740 More Pricing... | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.8mm | 13.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ HK$20.800 10+ HK$14.310 50+ HK$11.760 150+ HK$10.530 600+ HK$9.380 More Pricing... | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | - | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 10+ HK$6.980 100+ HK$5.100 500+ HK$4.250 2500+ HK$3.640 5000+ HK$3.420 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3.5mm | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$3.790 10+ HK$2.400 50+ HK$2.290 100+ HK$2.190 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 17.6mm | - | 13mm | 17.6mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 1+ HK$8.060 10+ HK$4.170 100+ HK$3.350 500+ HK$2.970 1000+ HK$2.880 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | - | 4.7mm | 13.7mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 5+ HK$12.500 50+ HK$7.860 250+ HK$6.340 500+ HK$5.760 1000+ HK$4.140 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | - | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$42.420 10+ HK$30.670 50+ HK$26.140 171+ HK$23.680 513+ HK$22.200 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | - | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 1+ HK$6.830 10+ HK$3.190 50+ HK$2.940 100+ HK$2.690 200+ HK$2.620 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 125V | 250V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 15.4mm | - | 13mm | 15.4mm | ECWF(A) Series | -40°C | 105°C | - | |||||
Each | 10+ HK$0.831 100+ HK$0.740 500+ HK$0.576 1000+ HK$0.527 3000+ HK$0.428 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$17.580 50+ HK$9.280 100+ HK$8.360 250+ HK$7.550 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ HK$13.730 10+ HK$7.780 50+ HK$6.770 400+ HK$5.750 800+ HK$5.650 More Pricing... | Min: 1 / Mult: 1 | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | |||||
Each | 1+ HK$56.640 10+ HK$41.840 50+ HK$36.910 100+ HK$32.720 200+ HK$31.330 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4.7µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$2.100 50+ HK$1.050 250+ HK$0.935 500+ HK$0.785 | Min: 5 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 0.01µF | ± 5% | - | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | - | 1.25mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 5+ HK$2.610 50+ HK$1.180 250+ HK$1.050 500+ HK$0.823 1000+ HK$0.727 More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$15.360 50+ HK$9.320 100+ HK$7.970 250+ HK$7.350 1000+ HK$6.720 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 250V | 400V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | - | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 |