MKP385 Series General Purpose Film Capacitors:
50 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$33.990 5+ HK$25.050 10+ HK$20.600 25+ HK$18.140 50+ HK$16.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 165mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$5.250 50+ HK$4.360 100+ HK$3.650 250+ HK$3.080 500+ HK$2.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$7.940 10+ HK$6.590 50+ HK$5.520 200+ HK$4.650 400+ HK$3.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 8.5mm | 15mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$12.580 50+ HK$7.100 100+ HK$6.700 250+ HK$6.170 500+ HK$5.640 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$20.010 5+ HK$16.610 10+ HK$13.910 25+ HK$11.740 50+ HK$10.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 12mm | 22mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$16.440 50+ HK$9.460 100+ HK$8.720 250+ HK$8.020 500+ HK$7.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 17.5mm | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 5+ HK$6.440 50+ HK$5.360 250+ HK$4.480 500+ HK$3.780 1000+ HK$3.230 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$6.380 50+ HK$5.290 100+ HK$4.440 250+ HK$3.740 500+ HK$3.200 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$9.350 50+ HK$7.770 100+ HK$6.500 250+ HK$5.480 500+ HK$4.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$4.730 50+ HK$3.920 100+ HK$3.290 250+ HK$2.770 500+ HK$2.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$41.440 5+ HK$36.260 10+ HK$30.040 20+ HK$26.940 40+ HK$24.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$12.260 5+ HK$10.180 10+ HK$8.520 25+ HK$7.190 50+ HK$6.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 5+ HK$2.780 50+ HK$2.310 250+ HK$1.940 500+ HK$1.630 1000+ HK$1.400 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$44.410 5+ HK$38.860 10+ HK$32.200 20+ HK$28.870 40+ HK$26.650 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$8.960 50+ HK$6.080 100+ HK$5.150 250+ HK$4.550 500+ HK$3.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 18mm | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$19.080 50+ HK$11.430 100+ HK$11.020 250+ HK$9.670 500+ HK$8.310 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 11mm | 18mm | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$28.950 10+ HK$25.340 50+ HK$20.990 100+ HK$18.820 200+ HK$17.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 16.5mm | 17.5mm | 16.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$29.680 50+ HK$17.510 100+ HK$16.360 250+ HK$15.460 500+ HK$14.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 13.5mm | 17.5mm | 13.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$11.350 50+ HK$7.890 100+ HK$5.820 250+ HK$5.340 500+ HK$4.860 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 550V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 18mm | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ HK$7.540 50+ HK$6.260 100+ HK$5.250 250+ HK$4.430 500+ HK$3.780 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 5+ HK$7.230 50+ HK$5.340 250+ HK$4.390 500+ HK$3.860 1000+ HK$3.480 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$7.500 10+ HK$5.320 50+ HK$4.520 200+ HK$4.020 400+ HK$3.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 5+ HK$5.570 50+ HK$4.110 250+ HK$3.380 500+ HK$2.980 1000+ HK$2.690 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$19.970 5+ HK$16.580 10+ HK$13.890 25+ HK$11.710 50+ HK$10.010 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 10mm | 19.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ HK$5.060 50+ HK$3.740 100+ HK$3.070 250+ HK$2.700 500+ HK$2.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 4mm | 10mm | MKP385 Series | -55°C | 110°C |