General Purpose Film Capacitors:
3,406 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$0.800 100+ HK$0.520 500+ HK$0.478 1000+ HK$0.437 3500+ HK$0.408 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$3.820 100+ HK$2.490 500+ HK$1.670 2500+ HK$1.420 | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 8.5mm | - | 7.2mm | 8.5mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$3.560 100+ HK$2.330 500+ HK$1.570 2500+ HK$1.320 | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 5.5mm | 11.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ HK$33.990 5+ HK$25.050 10+ HK$20.600 25+ HK$18.140 50+ HK$16.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 350V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | - | 7mm | 165mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 10+ HK$1.100 100+ HK$0.700 500+ HK$0.645 1000+ HK$0.595 3500+ HK$0.515 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$1.670 100+ HK$0.880 500+ HK$0.840 1000+ HK$0.800 2000+ HK$0.725 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | - | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$1.620 100+ HK$1.010 500+ HK$0.935 1000+ HK$0.855 3000+ HK$0.800 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$4.150 50+ HK$3.500 100+ HK$2.840 500+ HK$2.380 1300+ HK$2.000 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | - | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$5.660 100+ HK$4.050 500+ HK$3.140 1000+ HK$3.130 4000+ HK$2.630 | Min: 10 / Mult: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | - | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$9.770 50+ HK$4.430 250+ HK$4.410 500+ HK$4.200 1000+ HK$3.990 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 4700pF | ± 10% | - | 220V | 400V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | - | 4.1mm | 13.2mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ HK$413.130 5+ HK$322.750 10+ HK$282.990 50+ HK$248.340 252+ HK$224.170 | Min: 1 / Mult: 1 | Metallized PET Stacked | - | 8.2µF | ± 10% | - | 160V | 250V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 17.3mm | - | 30mm | 16mm | JSN Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.050 500+ HK$3.140 1000+ HK$3.130 4000+ HK$2.630 | Min: 100 / Mult: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.01µF | ± 10% | - | 120V | 250V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | - | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$4.370 500+ HK$3.830 1000+ HK$3.450 2000+ HK$3.290 4000+ HK$3.190 More Pricing... | Min: 100 / Mult: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | - | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$6.370 50+ HK$4.970 100+ HK$4.370 500+ HK$3.830 1000+ HK$3.450 More Pricing... | Min: 10 / Mult: 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.15µF | ± 20% | - | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | - | 3.3mm | 1.9mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ HK$4.620 50+ HK$3.640 250+ HK$3.090 500+ HK$2.600 1000+ HK$2.240 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | - | |||||
Each | 5+ HK$4.960 50+ HK$3.120 250+ HK$2.550 500+ HK$2.150 | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | - | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 7200+ HK$1.460 | Min: 7200 / Mult: 7200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 9600+ HK$0.891 | Min: 9600 / Mult: 9600 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10mm | - | 3mm | 8mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5200+ HK$1.630 | Min: 5200 / Mult: 5200 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$29.670 10+ HK$22.780 25+ HK$21.690 50+ HK$20.580 100+ HK$18.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | - | 7.5mm | 15.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$2.180 100+ HK$1.950 500+ HK$1.590 1000+ HK$1.360 2500+ HK$1.300 More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ HK$6.090 50+ HK$3.850 250+ HK$2.730 500+ HK$2.250 1000+ HK$2.190 More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKT1817 Series | -55°C | 100°C | - | |||||
CORNELL DUBILIER | Each | 1+ HK$23.930 10+ HK$17.180 100+ HK$14.060 500+ HK$12.090 1000+ HK$10.360 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$20.580 100+ HK$18.580 1000+ HK$16.420 3000+ HK$14.850 | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | - | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+ HK$5.130 50+ HK$2.450 100+ HK$2.210 250+ HK$2.020 500+ HK$1.820 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 4.5mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 |