R74 Series General Purpose Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$2.990 100+ HK$2.730 500+ HK$1.940 1300+ HK$1.800 2600+ HK$1.760 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 500V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$6.030 50+ HK$4.810 100+ HK$4.410 750+ HK$3.510 1500+ HK$3.280 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | - | 15mm | 18mm | 10mm | 16mm | R74 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$3.120 100+ HK$2.840 500+ HK$2.140 1750+ HK$1.840 3500+ HK$1.810 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R74 Series | -55°C | 105°C | AEC-Q200 |