General Purpose Film Capacitors:

3,427 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1200782

RoHS

Each
1+
HK$5.630
50+
HK$2.700
100+
HK$2.450
250+
HK$2.240
500+
HK$2.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2805901

RoHS

Each
1+
HK$5.030
10+
HK$3.560
50+
HK$3.110
100+
HK$2.660
200+
HK$2.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
-
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
2797858

RoHS

Each
1+
HK$4.530
50+
HK$2.820
100+
HK$2.660
250+
HK$2.430
500+
HK$2.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
3227727

RoHS

Each
1+
HK$4.740
50+
HK$3.300
100+
HK$2.300
250+
HK$2.170
500+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
1679441

RoHS

Each
10+
HK$1.470
100+
HK$1.150
500+
HK$1.010
1000+
HK$0.865
2000+
HK$0.780
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2495902

RoHS

Each
10+
HK$2.550
100+
HK$1.790
500+
HK$1.700
1200+
HK$1.600
2400+
HK$1.360
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-55°C
105°C
-
2935011

RoHS

Each
10+
HK$5.760
50+
HK$5.140
100+
HK$4.520
500+
HK$4.000
1000+
HK$3.320
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
3649871

RoHS

Each
5+
HK$3.860
50+
HK$3.000
250+
HK$2.520
500+
HK$2.250
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
-
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
3518829

RoHS

Each
1+
HK$85.490
10+
HK$55.700
25+
HK$50.020
50+
HK$47.620
100+
HK$43.710
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
-
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
3770041

RoHS

Each
10+
HK$1.890
100+
HK$1.250
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
1006030

RoHS

Each
10+
HK$2.180
100+
HK$1.950
500+
HK$1.590
1000+
HK$1.360
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005981

RoHS

Each
10+
HK$2.230
100+
HK$1.900
500+
HK$1.550
2500+
HK$1.270
6000+
HK$1.230
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1385573

RoHS

Each
1+
HK$14.230
50+
HK$7.570
250+
HK$6.820
500+
HK$5.800
1000+
HK$5.670
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1166885

RoHS

Each
1+
HK$15.870
10+
HK$8.640
50+
HK$8.320
100+
HK$7.990
200+
HK$7.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1890139

RoHS

Each
10+
HK$4.510
100+
HK$3.400
500+
HK$3.060
1000+
HK$2.840
3500+
HK$2.640
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166887

RoHS

Each
1+
HK$19.290
10+
HK$10.750
50+
HK$10.370
100+
HK$9.990
200+
HK$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+
HK$4.120
50+
HK$2.230
250+
HK$1.990
500+
HK$1.410
1000+
HK$1.380
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$1.170
250+
HK$1.050
500+
HK$0.831
1000+
HK$0.764
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1685475

RoHS

Each
1+
HK$1.710
50+
HK$0.964
100+
HK$0.855
250+
HK$0.684
500+
HK$0.607
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1006054

RoHS

Each
10+
HK$6.980
100+
HK$5.470
500+
HK$5.160
1000+
HK$5.150
2000+
HK$5.130
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
15mm
15mm
-
18mm
12.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1006040

RoHS

Each
10+
HK$3.730
100+
HK$3.340
500+
HK$3.080
1000+
HK$3.040
3500+
HK$2.310
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005983

RoHS

Each
10+
HK$2.230
100+
HK$1.900
500+
HK$1.550
2500+
HK$1.270
6000+
HK$1.230
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890134

RoHS

Each
10+
HK$2.930
100+
HK$2.090
500+
HK$1.700
2500+
HK$1.620
5000+
HK$1.370
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005978

RoHS

Each
10+
HK$2.650
100+
HK$1.780
500+
HK$1.750
2500+
HK$1.370
6000+
HK$1.230
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1005988

RoHS

Each
10+
HK$2.510
100+
HK$1.940
500+
HK$1.830
2500+
HK$1.750
6000+
HK$1.420
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1-25 of 3427 items
of 138 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY