Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219035

RoHS

Each
1+
HK$37.520
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2218088

RoHS

Each
1+
HK$73.980
5+
HK$67.720
10+
HK$61.450
25+
HK$55.180
50+
HK$48.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2218098

RoHS

Each
1+
HK$193.130
3+
HK$180.460
5+
HK$167.780
10+
HK$155.100
20+
HK$142.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1219052

RoHS

Each
1+
HK$36.490
10+
HK$32.940
50+
HK$29.110
100+
HK$26.320
250+
HK$23.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
2456882

RoHS

Each
1+
HK$74.310
10+
HK$56.150
50+
HK$48.830
115+
HK$48.180
575+
HK$48.120
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
0
-25°C
85°C
2456872

RoHS

Each
1+
HK$97.490
10+
HK$96.620
50+
HK$95.740
100+
HK$95.520
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
0
-25°C
85°C
2456869

RoHS

Each
1+
HK$120.990
10+
HK$105.870
50+
HK$87.720
100+
HK$78.640
500+
HK$72.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
0
-25°C
85°C
1190566

RoHS

Each
1+
HK$63.450
3+
HK$57.290
5+
HK$50.610
10+
HK$45.770
20+
HK$40.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1219048

RoHS

Each
1+
HK$164.310
2+
HK$148.330
3+
HK$131.040
5+
HK$118.520
10+
HK$104.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219039

RoHS

Each
1+
HK$49.470
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
2132089

RoHS

Each
1+
HK$174.160
2+
HK$157.230
3+
HK$138.900
5+
HK$125.620
10+
HK$110.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
2218095

RoHS

Each
1+
HK$114.780
3+
HK$108.150
5+
HK$101.510
10+
HK$94.880
20+
HK$88.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1219051

RoHS

Each
1+
HK$36.150
10+
HK$32.640
50+
HK$28.840
100+
HK$26.080
250+
HK$23.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190542

RoHS

Each
1+
HK$75.720
2+
HK$68.370
3+
HK$60.390
5+
HK$54.620
10+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1190558

RoHS

Each
1+
HK$95.660
3+
HK$86.360
5+
HK$76.300
10+
HK$69.000
20+
HK$60.860
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
98mm
MR/P/440 Series
-25°C
85°C
1190545

RoHS

Each
1+
HK$114.870
5+
HK$103.700
10+
HK$91.610
20+
HK$82.850
40+
HK$73.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1219053

RoHS

Each
1+
HK$39.460
10+
HK$35.620
50+
HK$31.470
100+
HK$28.460
250+
HK$25.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1789708

RoHS

Each
1+
HK$68.370
10+
HK$59.830
86+
HK$49.570
172+
HK$44.440
516+
HK$41.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
0
-25°C
85°C
1219061

RoHS

Each
1+
HK$108.440
2+
HK$97.900
3+
HK$86.490
5+
HK$78.220
10+
HK$68.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219069

RoHS

Each
1+
HK$145.980
2+
HK$131.790
3+
HK$116.430
5+
HK$105.300
10+
HK$92.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
1219041

RoHS

Each
1+
HK$65.220
2+
HK$59.140
3+
HK$52.650
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1190559

RoHS

Each
1+
HK$112.180
3+
HK$101.270
5+
HK$89.460
10+
HK$80.920
20+
HK$71.360
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
2429302

RoHS

Each
1+
HK$87.220
10+
HK$63.130
86+
HK$49.740
172+
HK$47.690
516+
HK$45.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2456858

RoHS

Each
1+
HK$39.460
10+
HK$37.260
86+
HK$35.060
172+
HK$32.860
516+
HK$30.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
0
-25°C
85°C
2429318

RoHS

Each
1+
HK$172.950
40+
HK$114.920
80+
HK$110.100
120+
HK$105.280
520+
HK$100.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
0
-25°C
85°C
126-150 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY