Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2456870

RoHS

Each
1+
HK$103.170
10+
HK$79.080
60+
HK$69.380
120+
HK$66.590
540+
HK$66.550
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
0
-25°C
85°C
2456875

RoHS

Each
1+
HK$117.390
40+
HK$116.070
80+
HK$114.740
120+
HK$113.710
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
50mm
120mm
0
-25°C
85°C
2429313

RoHS

Each
1+
HK$122.810
10+
HK$85.740
50+
HK$79.570
100+
HK$75.140
500+
HK$66.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
2777628

RoHS

Each
1+
HK$55.010
50+
HK$34.300
100+
HK$29.780
250+
HK$29.690
500+
HK$28.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
2456878

RoHS

Each
1+
HK$68.890
10+
HK$51.380
50+
HK$43.320
162+
HK$38.890
648+
HK$34.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
0
-25°C
85°C
1219063

RoHS

Each
1+
HK$154.430
2+
HK$139.420
3+
HK$123.170
5+
HK$111.390
10+
HK$98.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219065

RoHS

Each
1+
HK$84.480
2+
HK$76.260
3+
HK$67.380
5+
HK$60.930
10+
HK$53.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
2218092

RoHS

Each
1+
HK$113.380
3+
HK$105.470
5+
HK$97.560
10+
HK$89.640
20+
HK$81.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
1219060

RoHS

Each
1+
HK$87.080
2+
HK$78.620
3+
HK$69.460
5+
HK$62.820
10+
HK$55.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2218089

RoHS

Each
1+
HK$85.430
5+
HK$77.770
10+
HK$70.110
25+
HK$62.450
50+
HK$54.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
7.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
68mm
MotorCap B32332 Series
-25°C
85°C
1219044

RoHS

Each
1+
HK$95.290
2+
HK$86.030
3+
HK$76.010
5+
HK$68.730
10+
HK$60.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219056

RoHS

Each
1+
HK$59.180
10+
HK$53.420
50+
HK$47.200
100+
HK$42.690
250+
HK$37.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1789700

RoHS

Each
1+
HK$56.480
10+
HK$38.060
86+
HK$32.390
172+
HK$30.830
516+
HK$29.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
0
-25°C
85°C
1789691

RoHS

Each
1+
HK$101.930
10+
HK$77.110
86+
HK$62.390
172+
HK$58.280
516+
HK$54.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
1219043

RoHS

Each
1+
HK$70.880
2+
HK$64.280
3+
HK$56.800
5+
HK$53.440
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1190539

RoHS

Each
1+
HK$47.460
3+
HK$42.840
5+
HK$37.850
10+
HK$34.230
20+
HK$30.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
1219062

RoHS

Each
1+
HK$112.080
2+
HK$101.180
3+
HK$89.390
5+
HK$80.840
10+
HK$71.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1789699

RoHS

Each
1+
HK$53.270
10+
HK$39.950
86+
HK$31.730
172+
HK$29.640
516+
HK$27.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
0
-25°C
85°C
1190538

RoHS

Each
1+
HK$43.460
10+
HK$39.230
25+
HK$34.660
50+
HK$31.350
100+
HK$27.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1219071

RoHS

Each
1+
HK$144.700
2+
HK$141.140
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
2456884

RoHS

Each
1+
HK$99.470
10+
HK$73.740
86+
HK$71.640
172+
HK$69.540
516+
HK$67.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
0
-25°C
85°C
2456863

RoHS

Each
1+
HK$63.460
10+
HK$60.590
86+
HK$57.720
172+
HK$54.850
516+
HK$51.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
16µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
35mm
71.5mm
0
-25°C
85°C
2456877

RoHS

Each
1+
HK$129.930
10+
HK$113.690
50+
HK$94.200
100+
HK$84.460
500+
HK$77.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
74mm
0
-25°C
85°C
2456871

RoHS

Each
1+
HK$126.140
10+
HK$113.540
50+
HK$101.260
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
95.5mm
0
-25°C
85°C
2456853

RoHS

Each
1+
HK$55.980
10+
HK$44.310
50+
HK$40.860
162+
HK$37.700
648+
HK$34.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
25mm
58.5mm
0
-25°C
85°C
151-175 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY