Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777629

RoHS

Each
1+
HK$64.830
50+
HK$41.130
100+
HK$41.090
250+
HK$41.050
500+
HK$36.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
2132090

RoHS

Each
1+
HK$139.840
2+
HK$130.950
3+
HK$119.570
5+
HK$111.830
10+
HK$106.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
1219036

RoHS

Each
1+
HK$34.040
10+
HK$30.870
50+
HK$28.630
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190543

RoHS

Each
1+
HK$95.450
5+
HK$86.160
10+
HK$76.130
20+
HK$68.840
40+
HK$60.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1789704

RoHS

Each
1+
HK$72.420
10+
HK$54.590
50+
HK$47.350
100+
HK$45.130
500+
HK$41.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
0
-25°C
85°C
2456886

RoHS

Each
1+
HK$119.030
10+
HK$91.250
50+
HK$78.260
100+
HK$78.170
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
40mm
78mm
0
-25°C
85°C
2429314

RoHS

Each
1+
HK$171.890
40+
HK$126.760
80+
HK$125.980
120+
HK$125.200
520+
HK$104.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
93mm
0
-25°C
85°C
1190555

RoHS

Each
1+
HK$60.540
5+
HK$54.660
10+
HK$48.290
20+
HK$43.670
40+
HK$38.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1219047

RoHS

Each
1+
HK$126.020
2+
HK$113.770
3+
HK$100.510
5+
HK$90.900
10+
HK$80.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1190565

RoHS

Each
1+
HK$52.880
5+
HK$47.740
10+
HK$42.170
20+
HK$38.140
40+
HK$33.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1219068

RoHS

Each
1+
HK$116.110
2+
HK$104.820
3+
HK$92.600
5+
HK$83.750
10+
HK$73.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
2456865

RoHS

Each
1+
HK$90.980
5+
HK$82.010
10+
HK$73.880
20+
HK$68.340
40+
HK$62.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
-
-
-
0
-25°C
85°C
2429305

RoHS

Each
1+
HK$128.730
10+
HK$101.520
50+
HK$90.750
100+
HK$88.290
500+
HK$73.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
71.5mm
0
-25°C
85°C
3784295

RoHS

Each
1+
HK$179.040
32+
HK$133.910
64+
HK$131.360
128+
HK$128.740
256+
HK$126.110
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
100µF
± 5%
Stud Mount - M12
470V
Snap-In
13.4mm
15V/µs
55mm
133mm
C87 Series
-25°C
85°C
2429306

RoHS

Each
1+
HK$62.970
10+
HK$45.460
50+
HK$40.610
162+
HK$37.490
648+
HK$37.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
25mm
58.5mm
0
-25°C
85°C
2429319

RoHS

Each
1+
HK$326.750
40+
HK$285.910
80+
HK$236.900
120+
HK$212.390
280+
HK$196.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Stud Mount - M12
470V
Quick Connect
-
20V/µs
50mm
133mm
0
-25°C
85°C
2429304

RoHS

Each
1+
HK$87.050
10+
HK$66.420
86+
HK$56.070
172+
HK$53.990
516+
HK$51.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
1906829

RoHS

Each
1+
HK$147.550
2+
HK$142.560
3+
HK$137.570
5+
HK$132.580
10+
HK$127.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1219049

RoHS

Each
1+
HK$35.150
10+
HK$31.740
50+
HK$28.030
100+
HK$25.360
250+
HK$22.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2456868

RoHS

Each
1+
HK$70.530
10+
HK$67.110
60+
HK$63.680
120+
HK$60.260
540+
HK$56.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
13.4mm
15V/µs
40mm
74mm
0
-25°C
85°C
1789706

RoHS

Each
1+
HK$83.770
10+
HK$63.870
50+
HK$62.230
100+
HK$61.410
500+
HK$53.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
1384456

RoHS

Each
1+
HK$126.680
5+
HK$114.370
10+
HK$101.040
25+
HK$91.380
50+
HK$80.600
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384447

RoHS

Each
1+
HK$162.660
10+
HK$152.320
25+
HK$139.090
50+
HK$130.080
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1190562

RoHS

Each
1+
HK$37.720
5+
HK$34.060
10+
HK$30.090
20+
HK$27.220
40+
HK$24.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
2429309

RoHS

Each
1+
HK$154.620
10+
HK$118.040
50+
HK$103.250
100+
HK$97.490
500+
HK$86.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
0
-25°C
85°C
176-200 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY