Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
HK$22.480
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
2829386

RoHS

Each
1+
HK$71.510
2+
HK$64.560
3+
HK$57.030
5+
HK$51.590
10+
HK$45.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
1219034

RoHS

Each
1+
HK$34.770
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1735892

RoHS

Each
1+
HK$129.080
10+
HK$116.530
25+
HK$102.940
50+
HK$93.100
100+
HK$82.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384476

RoHS

Each
1+
HK$226.280
5+
HK$211.900
10+
HK$193.480
25+
HK$180.950
50+
HK$172.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1347333

RoHS

Each
1+
HK$235.190
5+
HK$223.260
10+
HK$212.050
25+
HK$192.040
50+
HK$174.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736005

RoHS

Each
1+
HK$200.540
10+
HK$187.790
25+
HK$171.470
50+
HK$160.360
100+
HK$153.090
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2429308

RoHS

Each
1+
HK$81.960
10+
HK$62.230
86+
HK$50.310
172+
HK$49.000
516+
HK$47.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
1384497

RoHS

Each
1+
HK$166.920
5+
HK$150.690
10+
HK$133.130
25+
HK$120.400
50+
HK$106.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736778

RoHS

Each
1+
HK$94.500
10+
HK$90.840
25+
HK$86.720
50+
HK$85.630
100+
HK$84.600
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2195238

RoHS

Each
1+
HK$147.460
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2164929

RoHS

Each
1+
HK$436.650
5+
HK$408.890
10+
HK$373.360
25+
HK$349.170
50+
HK$333.330
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384495

RoHS

Each
1+
HK$311.910
50+
HK$186.940
100+
HK$170.690
500+
HK$168.200
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1190567

RoHS

Each
1+
HK$56.670
3+
HK$51.150
5+
HK$45.200
10+
HK$40.880
20+
HK$36.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1190553

RoHS

Each
1+
HK$21.660
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1219052

RoHS

Each
1+
HK$36.490
10+
HK$32.940
50+
HK$29.110
100+
HK$26.320
250+
HK$23.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190561

RoHS

Each
1+
HK$38.570
3+
HK$34.820
5+
HK$30.760
10+
HK$27.830
20+
HK$24.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219059

RoHS

Each
1+
HK$85.450
2+
HK$77.140
3+
HK$68.150
5+
HK$61.630
10+
HK$54.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219067

RoHS

Each
1+
HK$106.290
2+
HK$95.960
3+
HK$84.780
5+
HK$76.670
10+
HK$67.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219040

RoHS

Each
1+
HK$56.700
2+
HK$51.410
3+
HK$45.440
5+
HK$41.200
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
HK$125.200
2+
HK$113.020
3+
HK$99.850
5+
HK$90.310
10+
HK$79.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
HK$104.910
5+
HK$96.330
10+
HK$87.740
25+
HK$79.160
50+
HK$70.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2218087

RoHS

Each
1+
HK$72.700
5+
HK$66.090
10+
HK$59.470
25+
HK$52.850
50+
HK$46.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219050

RoHS

Each
1+
HK$32.430
10+
HK$29.280
50+
HK$25.860
100+
HK$23.390
250+
HK$20.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1-25 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY