Motor Run Capacitors:

277 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Typical Applications
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2985089

RoHS

Each
1+
HK$127.590
10+
HK$106.460
50+
HK$94.420
100+
HK$88.710
500+
HK$83.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
-
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
1190567

RoHS

Each
1+
HK$56.670
3+
HK$51.150
5+
HK$45.200
10+
HK$40.880
20+
HK$36.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1219067

RoHS

Each
1+
HK$106.290
2+
HK$95.960
3+
HK$84.780
5+
HK$76.670
10+
HK$67.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219059

RoHS

Each
1+
HK$85.450
2+
HK$77.140
3+
HK$68.150
5+
HK$61.630
10+
HK$54.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1190561

RoHS

Each
1+
HK$38.570
3+
HK$34.820
5+
HK$30.760
10+
HK$27.830
20+
HK$24.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
-
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219040

RoHS

Each
1+
HK$56.700
2+
HK$51.410
3+
HK$45.440
5+
HK$41.200
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
HK$125.200
2+
HK$113.020
3+
HK$99.850
5+
HK$90.310
10+
HK$79.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
HK$110.110
3+
HK$103.600
5+
HK$97.080
10+
HK$90.560
20+
HK$84.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1219055

RoHS

Each
1+
HK$49.300
10+
HK$44.510
50+
HK$39.330
100+
HK$35.560
250+
HK$31.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219037

RoHS

Each
1+
HK$35.460
10+
HK$32.160
50+
HK$28.960
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219045

RoHS

Each
1+
HK$82.210
2+
HK$74.550
3+
HK$65.880
5+
HK$60.060
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
HK$21.850
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1219035

RoHS

Each
1+
HK$37.550
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2829370

RoHS

Each
1+
HK$115.020
2+
HK$103.830
3+
HK$91.730
5+
HK$82.960
10+
HK$73.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2829383

RoHS

Each
1+
HK$90.570
2+
HK$81.760
3+
HK$72.230
5+
HK$65.330
10+
HK$57.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Can
16µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1219041

RoHS

Each
1+
HK$65.220
2+
HK$59.140
3+
HK$52.660
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
2135053

RoHS

Each
1+
HK$108.180
2+
HK$103.400
3+
HK$98.610
5+
HK$93.820
10+
HK$89.030
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1219048

RoHS

Each
1+
HK$164.310
2+
HK$148.330
3+
HK$131.040
5+
HK$118.520
10+
HK$104.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
2132089

RoHS

Each
1+
HK$174.160
2+
HK$157.230
3+
HK$138.900
5+
HK$125.620
10+
HK$110.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
1219039

RoHS

Each
1+
HK$49.500
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1190542

RoHS

Each
1+
HK$75.720
2+
HK$68.370
3+
HK$60.390
5+
HK$54.620
10+
HK$48.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
-
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1219058

RoHS

Each
1+
HK$72.300
2+
HK$65.270
3+
HK$57.670
5+
HK$52.150
10+
HK$46.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1219061

RoHS

Each
1+
HK$108.440
2+
HK$97.900
3+
HK$86.490
5+
HK$78.220
10+
HK$68.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
-
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219069

RoHS

Each
1+
HK$145.980
2+
HK$131.790
3+
HK$116.430
5+
HK$105.300
10+
HK$92.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
-
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
1-25 of 277 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY