Motor Run Capacitors:

278 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219038

RoHS

Each
1+
HK$42.690
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
HK$125.200
2+
HK$113.020
3+
HK$99.850
5+
HK$90.310
10+
HK$79.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219055

RoHS

Each
1+
HK$49.300
10+
HK$44.510
50+
HK$39.330
100+
HK$35.560
250+
HK$31.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
HK$22.480
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1789707

RoHS

Each
1+
HK$72.410
40+
HK$63.720
80+
HK$62.450
120+
HK$61.170
520+
HK$59.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
1219035

RoHS

Each
1+
HK$37.540
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219053

RoHS

Each
1+
HK$39.460
10+
HK$35.620
50+
HK$31.470
100+
HK$28.460
250+
HK$25.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1789708

RoHS

Each
1+
HK$68.370
10+
HK$59.830
86+
HK$49.570
172+
HK$44.440
516+
HK$41.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
0
-25°C
85°C
1219060

RoHS

Each
1+
HK$87.080
2+
HK$78.620
3+
HK$69.460
5+
HK$62.820
10+
HK$55.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
2829386

RoHS

Each
1+
HK$71.510
2+
HK$64.560
3+
HK$57.030
5+
HK$51.590
10+
HK$45.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.17 Series
-25°C
70°C
2777629

RoHS

Each
1+
HK$64.830
50+
HK$41.130
100+
HK$41.090
250+
HK$41.050
500+
HK$36.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
1219034

RoHS

Each
1+
HK$34.770
Min: 1 / Mult: 1
Metallized PP
Can
1µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219047

RoHS

Each
1+
HK$126.020
2+
HK$113.770
3+
HK$100.510
5+
HK$90.900
10+
HK$80.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1735892

RoHS

Each
1+
HK$129.080
10+
HK$116.530
25+
HK$102.940
50+
HK$93.100
100+
HK$82.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1789694

RoHS

Each
1+
HK$33.620
10+
HK$24.010
50+
HK$20.140
162+
HK$18.250
648+
HK$18.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
0
-25°C
85°C
1384456

RoHS

Each
1+
HK$126.680
5+
HK$114.370
10+
HK$101.040
25+
HK$91.380
50+
HK$80.600
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384425

RoHS

Each
1+
HK$138.150
10+
HK$129.370
25+
HK$118.130
50+
HK$110.480
100+
HK$105.460
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1347333

RoHS

Each
1+
HK$235.190
5+
HK$223.260
10+
HK$212.050
25+
HK$192.040
50+
HK$174.730
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736005

RoHS

Each
1+
HK$200.540
10+
HK$187.790
25+
HK$171.470
50+
HK$160.360
100+
HK$153.090
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2429308

RoHS

Each
1+
HK$81.960
10+
HK$62.230
86+
HK$50.310
172+
HK$49.000
516+
HK$47.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429315

RoHS

Each
1+
HK$81.220
10+
HK$58.860
50+
HK$51.540
110+
HK$47.930
550+
HK$42.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
0
-25°C
85°C
1736778

RoHS

Each
1+
HK$94.500
10+
HK$90.840
25+
HK$86.720
50+
HK$85.630
100+
HK$84.600
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1736004

RoHS

Each
1+
HK$144.070
10+
HK$130.070
25+
HK$114.910
50+
HK$103.920
100+
HK$91.660
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384497

RoHS

Each
1+
HK$166.920
5+
HK$150.690
10+
HK$133.130
25+
HK$120.400
50+
HK$106.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384453

RoHS

Each
1+
HK$160.250
10+
HK$144.670
25+
HK$127.810
50+
HK$115.590
100+
HK$101.950
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 278 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY