1.2µF Noise Suppression & Safety Capacitors:

12 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4076328

RoHS

Each
1+
HK$55.330
10+
HK$40.940
58+
HK$34.780
116+
HK$32.970
522+
HK$30.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
-
150V/µs
0
37.5mm
-40°C
110°C
R58 Series
AEC-Q200
3922833

RoHS

Each
1+
HK$53.350
10+
HK$33.790
84+
HK$30.990
168+
HK$30.130
504+
HK$29.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1 / Y2
Through Hole
350VAC
350VAC
300V/µs
0
37.5mm
-40°C
125°C
R41B Series
AEC-Q200
3373891

RoHS

Each
1+
HK$12.260
10+
HK$9.690
50+
HK$8.400
100+
HK$7.270
500+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
F862 V054 Series
AEC-Q200
2449984

RoHS

Each
1+
HK$18.500
10+
HK$17.790
25+
HK$17.080
50+
HK$16.360
100+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
2455975

RoHS

Each
1+
HK$16.060
5+
HK$15.880
10+
HK$15.690
20+
HK$15.510
40+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
3617802

RoHS

Each
1+
HK$14.880
10+
HK$10.280
100+
HK$9.050
600+
HK$6.840
1200+
HK$5.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
R53 Series
AEC-Q200
3580176

RoHS

Each
1+
HK$11.510
10+
HK$6.370
100+
HK$4.330
500+
HK$4.180
1000+
HK$4.170
More Pricing...
Min: 1 / Mult: 1
-
-
1.2µF
-
X2
-
-
-
-
-
-
-40°C
-
ECQUA Series
AEC-Q200
4076322

RoHS

Each
1+
HK$51.380
10+
HK$37.820
50+
HK$32.390
112+
HK$30.010
560+
HK$27.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
0
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
3977610

RoHS

Each
1+
HK$31.100
10+
HK$21.650
50+
HK$21.570
288+
HK$16.120
576+
HK$14.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 20%
X2
Through Hole
350VAC
-
150V/µs
0
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
4257144

RoHS

Each
1+
HK$18.500
5+
HK$17.680
10+
HK$16.860
20+
HK$16.040
40+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
275VAC
-
130V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTX2 Series
-
3924396

RoHS

Each
1+
HK$23.100
10+
HK$13.900
50+
HK$12.590
288+
HK$11.270
576+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
350VAC
-
150V/µs
0
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
2835659

RoHS

Each
1+
HK$19.900
10+
HK$14.140
50+
HK$11.510
300+
HK$9.540
600+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
X2
Through Hole
310VAC
-
200V/µs
GRADE II (Test Condition B)
22.5mm
-40°C
110°C
0
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY