0.056µF Noise Suppression & Safety Capacitors:

9 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455989

RoHS

Each
1+
HK$2.890
10+
HK$2.670
50+
HK$2.470
100+
HK$2.150
200+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
275VAC
300V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
2455939

RoHS

Each
1+
HK$2.890
10+
HK$2.680
50+
HK$2.470
100+
HK$2.150
200+
HK$1.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
310VAC
300V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTXX Series
-
4076300

RoHS

Each
1+
HK$12.880
10+
HK$6.900
50+
HK$6.640
100+
HK$6.380
500+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
300V/µs
0
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
4076295

RoHS

Each
1+
HK$12.360
10+
HK$6.580
50+
HK$6.330
100+
HK$6.080
500+
HK$5.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
600V/µs
0
15mm
-40°C
110°C
R58 Series
AEC-Q200
4469429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.930
400+
HK$14.310
800+
HK$13.940
1200+
HK$13.570
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.020
10+
HK$21.540
50+
HK$17.930
400+
HK$14.310
800+
HK$13.940
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
500+
HK$12.830
1000+
HK$12.330
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.390
10+
HK$19.570
50+
HK$17.350
100+
HK$15.130
500+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4257151

RoHS

Each
1+
HK$2.960
10+
HK$2.890
50+
HK$2.470
100+
HK$2.150
200+
HK$1.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
310VAC
250V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY