0.27µF Noise Suppression & Safety Capacitors:

13 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913763

RoHS

Each
1+
HK$34.410
10+
HK$26.490
50+
HK$23.900
100+
HK$20.570
500+
HK$16.850
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
30.5mm
-40°C
110°C
PME271M/P276 Series
-
3597362

RoHS

Each
1+
HK$16.030
10+
HK$14.020
50+
HK$11.620
100+
HK$10.420
200+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
4076313

RoHS

Each
1+
HK$22.360
10+
HK$15.540
50+
HK$12.750
288+
HK$10.940
576+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X1
Through Hole
600VAC
-
225V/µs
0
27.5mm
-40°C
110°C
R58 Series
AEC-Q200
3597328

RoHS

Each
1+
HK$6.520
10+
HK$4.540
50+
HK$4.010
100+
HK$3.490
200+
HK$3.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
1166509

RoHS

Each
1+
HK$74.480
5+
HK$64.490
10+
HK$54.500
20+
HK$50.750
40+
HK$47.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
27.5mm
-55°C
105°C
MKP338 6 Series
AEC-Q200
2449971

RoHS

Each
1+
HK$4.530
50+
HK$3.580
100+
HK$3.190
250+
HK$2.940
500+
HK$2.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
310VAC
-
250V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
3597319

RoHS

Each
1+
HK$16.240
10+
HK$14.210
50+
HK$11.770
100+
HK$10.560
200+
HK$9.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597336

RoHS

Each
1+
HK$9.130
10+
HK$6.270
50+
HK$5.250
100+
HK$4.230
200+
HK$4.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597353

RoHS

Each
1+
HK$16.580
10+
HK$14.510
50+
HK$12.020
100+
HK$10.770
200+
HK$9.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
4076309

RoHS

Each
1+
HK$24.830
10+
HK$17.100
50+
HK$13.730
200+
HK$11.680
600+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
X1
Through Hole
600VAC
-
300V/µs
0
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
3597379

RoHS

Each
1+
HK$3.020
10+
HK$3.010
50+
HK$3.000
100+
HK$2.990
200+
HK$2.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597370

RoHS

Each
1+
HK$20.720
10+
HK$18.010
50+
HK$17.770
100+
HK$17.520
200+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
3597345

RoHS

Each
1+
HK$8.800
10+
HK$5.950
50+
HK$5.670
100+
HK$5.390
200+
HK$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.27µF
± 20%
X2
Through Hole
310VAC
-
-
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY