18µF Noise Suppression & Safety Capacitors:

3 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3617824

RoHS

Each
1+
HK$75.960
36+
HK$48.750
72+
HK$48.710
108+
HK$48.670
504+
HK$44.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
AEC-Q200
3977623

RoHS

Each
1+
HK$107.420
27+
HK$92.190
54+
HK$85.230
108+
HK$76.240
513+
HK$72.880
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 20%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
3924410

RoHS

Each
1+
HK$87.710
27+
HK$57.380
54+
HK$56.260
108+
HK$55.140
513+
HK$54.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY