Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2.7µF Noise Suppression & Safety Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$28.220 10+ HK$16.510 50+ HK$15.660 176+ HK$14.800 528+ HK$13.600 More Pricing... | Total:HK$28.22 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | AEC-Q200 | |||||
Each | 1+ HK$83.870 44+ HK$53.520 88+ HK$53.440 132+ HK$52.290 528+ HK$51.130 More Pricing... | Total:HK$83.87 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | 0 | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ HK$64.380 5+ HK$53.060 10+ HK$41.730 25+ HK$40.850 50+ HK$39.970 More Pricing... | Total:HK$64.38 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | |||||