2700pF Noise Suppression & Safety Capacitors:

8 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166483

RoHS

Each
1+
HK$17.840
50+
HK$9.870
100+
HK$9.130
250+
HK$8.540
500+
HK$7.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
7.5mm
-55°C
105°C
MKP338 6 Series
AEC-Q200
3550519

RoHS

Each
1+
HK$5.630
50+
HK$5.550
100+
HK$5.470
250+
HK$5.390
500+
HK$5.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
-
3550413

RoHS

Each
1+
HK$5.630
50+
HK$3.020
100+
HK$1.950
250+
HK$1.850
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
12.5mm
-40°C
110°C
ECQUB Series
-
3550466

RoHS

Each
1+
HK$9.310
50+
HK$8.150
100+
HK$6.750
250+
HK$6.050
500+
HK$5.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
12.5mm
-40°C
110°C
ECQUB Series
-
3550538

RoHS

Each
1+
HK$6.330
50+
HK$4.150
100+
HK$2.970
250+
HK$2.920
500+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 20%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
-
2528421

RoHS

Each
1+
HK$15.710
10+
HK$8.960
50+
HK$7.580
400+
HK$6.190
800+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
2700pF
± 20%
Y1
Through Hole
-
500VAC
2kV/µs
GRADE II (Test Condition A)
15mm
-40°C
115°C
P295 Series
AEC-Q200
3550559

RoHS

Each
1+
HK$5.270
50+
HK$2.760
100+
HK$2.510
250+
HK$2.410
500+
HK$2.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
-
3550579

RoHS

Each
1+
HK$6.170
50+
HK$3.280
100+
HK$2.970
250+
HK$2.710
500+
HK$2.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2700pF
± 20%
X1 / Y2
Through Hole
300VAC
300VAC
-
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY