3.9µF Noise Suppression & Safety Capacitors:

3 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924402

RoHS

Each
1+
HK$35.740
10+
HK$25.240
50+
HK$21.830
112+
HK$20.350
560+
HK$18.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
X2
Through Hole
350VAC
150V/µs
0
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
3617814

RoHS

Each
1+
HK$29.010
10+
HK$21.020
50+
HK$17.390
176+
HK$15.170
528+
HK$13.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
X2
Through Hole
310VAC
150V/µs
GRADE II (Test Condition B)
27.5mm
-40°C
110°C
R53 Series
AEC-Q200
3977616

RoHS

Each
1+
HK$54.430
10+
HK$36.270
50+
HK$34.920
112+
HK$33.560
560+
HK$28.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 20%
X2
Through Hole
350VAC
150V/µs
0
27.5mm
-40°C
125°C
R53B Series
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY