B32024 Series Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$29.080 5+ HK$27.050 10+ HK$25.010 25+ HK$23.870 50+ HK$23.150 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - | |||||
Each | 1+ HK$42.830 5+ HK$36.750 10+ HK$30.670 25+ HK$29.850 50+ HK$29.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - | |||||
Each | 1+ HK$25.650 10+ HK$15.050 25+ HK$14.420 50+ HK$13.790 100+ HK$13.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | Y2 | Through Hole | 300V | 300VAC | 400V/µs | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | 23mm | |||||
Each | 1+ HK$25.160 10+ HK$16.200 25+ HK$15.710 50+ HK$15.220 100+ HK$14.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - | |||||
Each | 1+ HK$14.630 10+ HK$11.260 50+ HK$10.350 100+ HK$9.480 200+ HK$8.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - | |||||
Each | 1+ HK$21.210 10+ HK$12.170 50+ HK$11.270 100+ HK$10.360 200+ HK$10.160 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | - | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - |