B32916 Series Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$101.930 5+ HK$83.930 10+ HK$65.930 25+ HK$63.850 50+ HK$61.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ HK$61.570 5+ HK$53.310 10+ HK$45.050 25+ HK$43.900 50+ HK$42.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ HK$158.570 5+ HK$131.980 10+ HK$105.390 20+ HK$103.420 40+ HK$101.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ HK$31.420 50+ HK$21.550 100+ HK$19.220 250+ HK$18.620 500+ HK$17.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ HK$225.850 5+ HK$154.880 10+ HK$138.160 25+ HK$133.800 50+ HK$123.870 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ HK$99.010 5+ HK$87.880 10+ HK$76.740 25+ HK$72.300 50+ HK$67.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series |