3.3µF Power Film Capacitors:

60 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463198

RoHS

Each
1+
HK$1,638.960
Total:HK$1,638.96
Min: 1 / Mult: 1
Metallized PP
Can
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1000µohm
80mm
-
-
71.5mm
-
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
-
3463228

RoHS

Each
1+
HK$1,345.590
2+
HK$1,324.700
Total:HK$1,345.59
Min: 1 / Mult: 1
Metallized PP
-
3.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
750V
-
-
Screw
-
-
-
800A
1200µohm
-
100mm
100mm
54mm
-
500kvar @ 43 to 62kHz
MP SP Series
-
85°C
-
3597479

RoHS

Each
1+
HK$27.280
10+
HK$16.510
80+
HK$14.970
160+
HK$14.740
560+
HK$14.500
More Pricing...
Total:HK$27.28
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
-
32mm
31mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3519955

RoHS

Each
1+
HK$21.830
10+
HK$15.620
100+
HK$11.690
576+
HK$11.120
Total:HK$21.83
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
198A
9.75A
7200µohm
-
32mm
13mm
22mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3530088

RoHS

Each
1+
HK$18.130
10+
HK$14.430
50+
HK$12.880
100+
HK$11.250
576+
HK$8.440
More Pricing...
Total:HK$18.13
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
-
32mm
21mm
12.5mm
-
-
0
-55°C
105°C
AEC-Q200
1438473

RoHS

Each
1+
HK$59.830
5+
HK$54.020
10+
HK$47.720
20+
HK$43.160
40+
HK$38.060
More Pricing...
Total:HK$59.83
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
3.3µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
45mm
-
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
2112768

RoHS

Each
1+
HK$18.900
10+
HK$14.120
25+
HK$13.580
50+
HK$13.040
100+
HK$12.500
More Pricing...
Total:HK$18.90
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
-
31.5mm
15mm
24.5mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
1791603

RoHS

Each
1+
HK$100.380
10+
HK$76.350
25+
HK$72.980
50+
HK$69.600
100+
HK$68.210
More Pricing...
Total:HK$100.38
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3106502

RoHS

Each
1+
HK$13.550
3+
HK$8.440
5+
HK$7.600
10+
HK$6.290
20+
HK$5.770
More Pricing...
Total:HK$13.55
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
18mm
28mm
-
-
MP HMPP Series
-40°C
105°C
-
2469073

RoHS

Each
1+
HK$23.090
10+
HK$13.260
25+
HK$12.640
50+
HK$12.010
100+
HK$11.380
More Pricing...
Total:HK$23.09
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
3106510

RoHS

Each
1+
HK$11.240
5+
HK$6.990
10+
HK$6.280
25+
HK$5.210
50+
HK$4.770
More Pricing...
Total:HK$11.24
Min: 1 / Mult: 1
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
10mm
17mm
-
-
MP HMEF Series
-40°C
105°C
-
3106484

RoHS

Each
1+
HK$6.140
3+
HK$4.930
5+
HK$4.430
10+
HK$3.520
20+
HK$3.260
More Pricing...
Total:HK$6.14
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
14.5mm
25mm
-
-
MP HMPP Series
-40°C
105°C
-
3254602

RoHS

Each
1+
HK$58.320
10+
HK$43.090
96+
HK$33.690
192+
HK$32.240
576+
HK$30.790
More Pricing...
Total:HK$58.32
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
594A
22.4A
1900µohm
-
41.5mm
19mm
32mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3227766

RoHS

Each
1+
HK$27.790
5+
HK$22.110
10+
HK$16.430
25+
HK$15.830
50+
HK$15.230
More Pricing...
Total:HK$27.79
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
1289272

RoHS

Each
1+
HK$275.630
3+
HK$244.940
5+
HK$214.250
10+
HK$183.550
20+
HK$179.880
More Pricing...
Total:HK$275.63
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
30mm
46mm
-
-
MMKP386 Series
-50°C
85°C
-
3597251

RoHS

Each
1+
HK$22.640
5+
HK$19.210
10+
HK$15.760
25+
HK$14.620
50+
HK$13.470
More Pricing...
Total:HK$22.64
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597267

RoHS

Each
1+
HK$23.900
10+
HK$19.160
25+
HK$17.790
50+
HK$16.430
100+
HK$11.920
More Pricing...
Total:HK$23.90
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678024

RoHS

Each
1+
HK$32.290
10+
HK$24.810
50+
HK$22.420
100+
HK$19.290
500+
HK$15.920
Total:HK$32.29
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
-
32mm
31mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4457472

RoHS

Each
1+
HK$27.010
50+
HK$20.180
100+
HK$18.210
250+
HK$18.080
1000+
HK$16.940
More Pricing...
Total:HK$27.01
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
8A
8900µohm
-
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4542773

RoHS

Each
1+
HK$83.530
10+
HK$54.290
64+
HK$53.140
128+
HK$51.980
512+
HK$48.480
More Pricing...
Total:HK$83.53
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
27.5mm
104V/µs
342A
-
2400µohm
-
32mm
22mm
37mm
25A
-
C4AT Series
-40°C
85°C
-
4706760

RoHS

Each
1+
HK$17.200
10+
HK$11.890
50+
HK$9.980
100+
HK$8.060
200+
HK$7.900
More Pricing...
Total:HK$17.20
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4457453

RoHS

Each
5+
HK$18.630
50+
HK$13.920
250+
HK$12.570
500+
HK$12.470
1000+
HK$11.690
More Pricing...
Total:HK$93.15
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
-
31.5mm
11mm
19mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4559362

RoHS

Each
1+
HK$26.760
10+
HK$17.870
96+
HK$13.600
192+
HK$12.960
576+
HK$12.320
More Pricing...
Total:HK$26.76
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
79A
-
0.0129ohm
-
31.5mm
14mm
28mm
7.9A
-
C4AQ Series
-55°C
105°C
AEC-Q200
4706751

RoHS

Each
1+
HK$24.630
5+
HK$21.090
10+
HK$17.540
25+
HK$15.940
50+
HK$14.340
More Pricing...
Total:HK$24.63
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706777

RoHS

Each
1+
HK$17.710
10+
HK$12.240
50+
HK$10.700
100+
HK$9.160
200+
HK$8.390
More Pricing...
Total:HK$17.71
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY