CORNELL DUBILIER Power Film Capacitors:
202 Products FoundFind a huge range of CORNELL DUBILIER Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as Double Metallized PP, Metallized PP, Film / Foil PP & Metallized PET from Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$37.820 5+ HK$35.190 10+ HK$32.560 20+ HK$26.350 40+ HK$23.520 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.022µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 1.1kV/µs | - | - | - | - | 22.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$25.520 10+ HK$20.620 50+ HK$17.730 100+ HK$16.080 500+ HK$14.610 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.047µF | ± 5% | Snubber | Through Hole | 200V | 400V | PC Pin | 18.3mm | - | - | - | - | - | 31.8mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$119.170 5+ HK$108.640 10+ HK$101.030 20+ HK$96.430 40+ HK$91.250 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ HK$49.240 3+ HK$42.090 5+ HK$34.940 10+ HK$27.790 20+ HK$27.180 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 1.142kV/µs | 114A | 6.1A | 0.009ohm | 15.5mm | - | - | 34mm | 940C Series | -55°C | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ HK$86.070 2+ HK$79.680 3+ HK$73.290 5+ HK$66.900 10+ HK$60.500 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$40.530 10+ HK$26.640 100+ HK$20.970 500+ HK$19.730 1000+ HK$18.660 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$70.860 2+ HK$66.490 3+ HK$62.110 5+ HK$57.730 10+ HK$53.350 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ HK$48.500 2+ HK$45.300 3+ HK$42.090 5+ HK$38.890 10+ HK$35.680 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$908.640 2+ HK$874.840 3+ HK$841.030 5+ HK$807.230 10+ HK$773.420 More Pricing... | Min: 1 / Mult: 1 | Film / Foil Paper | Can | 0.25µF | 10% | SCR Commutating | Panel Mount | - | 2kV | Threaded Stud | 20.57mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 2.13mm | SCR Series | -40°C | 80°C | - | ||||
CORNELL DUBILIER | Each | 1+ HK$640.370 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$41.190 3+ HK$36.530 5+ HK$31.870 10+ HK$27.210 20+ HK$26.350 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ HK$50.890 5+ HK$45.010 10+ HK$39.300 | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.22µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 27.788mm | 1.1kV/µs | - | - | - | - | 41.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$41.430 5+ HK$35.350 10+ HK$29.270 20+ HK$26.750 40+ HK$24.230 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 1.7kV/µs | - | - | - | - | 22.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$908.640 2+ HK$874.840 3+ HK$841.030 5+ HK$807.230 10+ HK$773.420 More Pricing... | Min: 1 / Mult: 1 | Film / Foil Paper | Can | 0.25µF | ± 10% | SCR Commutating | Panel Mount | - | 2kV | Screw | 20.57mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 2.13mm | SCR Series | -40°C | 80°C | - | |||||
Each | 1+ HK$36.170 2+ HK$33.790 3+ HK$31.410 5+ HK$29.030 10+ HK$26.640 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q200 | |||||
Each | 1+ HK$102.510 2+ HK$98.690 3+ HK$94.870 5+ HK$91.050 10+ HK$87.220 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
2347674 RoHS | CORNELL DUBILIER | Each | 1+ HK$37.730 10+ HK$27.460 100+ HK$21.290 500+ HK$19.080 1000+ HK$18.700 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.1µF | 10% | Snubber | Through Hole | 275V | 600V | PC Pin | - | 196V/µs | 20A | 2.5A | 0.028ohm | 9mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | - | |||
Each | 1+ HK$753.200 2+ HK$746.230 3+ HK$739.260 5+ HK$737.460 | Min: 1 / Mult: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Panel Mount | - | 800V | Screw | 45mm | - | - | 72A | 0.001ohm | 84.5mm | - | - | 64mm | 944U Series | -40°C | 85°C | - | |||||
Each | 1+ HK$37.980 3+ HK$33.870 5+ HK$29.760 10+ HK$25.650 20+ HK$24.670 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ HK$26.060 5+ HK$22.410 10+ HK$18.750 20+ HK$17.460 40+ HK$16.170 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial | 1000pF | ± 5% | Snubber | Through Hole | 200V | 600V | PC Pin | 9.525mm | 5.9kV/µs | - | - | - | - | 17.8mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ HK$890.270 3+ HK$778.990 5+ HK$645.450 10+ HK$578.680 20+ HK$534.170 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 750V | PC Pin | 12.7mm | 30V/µs | 1.5kA | - | - | 50mm | - | - | 63mm | UNL Series | -55°C | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ HK$89.770 3+ HK$80.620 5+ HK$71.470 10+ HK$62.310 20+ HK$55.700 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$142.870 2+ HK$134.510 3+ HK$126.140 5+ HK$117.780 10+ HK$109.850 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$52.200 2+ HK$49.100 3+ HK$46.000 5+ HK$42.900 10+ HK$39.790 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CORNELL DUBILIER | Each | 1+ HK$42.670 2+ HK$40.020 3+ HK$37.370 5+ HK$34.720 10+ HK$32.060 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |