KEMET Power Film Capacitors:
1,422 Products FoundFind a huge range of KEMET Power Film Capacitors at e絡盟 Hong Kong. We stock a wide range of Power Film Capacitors, such as Metallized PP, Double Metallized PP & Film / Foil PP from Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$3.290 100+ HK$2.170 500+ HK$1.770 1500+ HK$1.500 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$2.890 100+ HK$2.640 500+ HK$2.170 1200+ HK$1.760 2400+ HK$1.420 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ HK$6.360 50+ HK$5.700 100+ HK$5.040 700+ HK$3.910 1400+ HK$3.840 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$10.000 10+ HK$8.330 50+ HK$7.370 300+ HK$6.670 600+ HK$6.200 More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 10mm | 18.5mm | - | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$3.730 100+ HK$3.030 500+ HK$2.440 1000+ HK$2.080 2500+ HK$1.910 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 150pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 4.244ohm | - | 18mm | 4mm | 10mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$48.900 10+ HK$42.790 50+ HK$35.450 100+ HK$31.790 500+ HK$29.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 450V/µs | 212A | - | 0.0046ohm | 21.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ HK$164.570 24+ HK$116.240 72+ HK$105.550 120+ HK$101.280 504+ HK$91.490 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 0.0028ohm | - | 57.5mm | 30mm | 45mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ HK$10.060 10+ HK$6.880 50+ HK$5.690 300+ HK$4.540 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 300V/µs | 204A | 7.73A | 0.0094ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$12.460 10+ HK$8.070 50+ HK$4.910 300+ HK$4.900 600+ HK$4.890 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 172A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ HK$2.840 100+ HK$1.840 500+ HK$1.650 1500+ HK$1.490 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 820pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 8A | 400mA | 0.776ohm | - | 18mm | 4mm | 10mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$41.810 10+ HK$35.960 50+ HK$32.630 132+ HK$26.940 528+ HK$24.370 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 6kV/µs | 78A | 8.6A | 0.0107ohm | - | 41.5mm | 24mm | 15mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ HK$6.030 50+ HK$5.170 100+ HK$4.300 500+ HK$3.510 1000+ HK$3.030 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 99A | 4.1A | 0.029ohm | - | 26.5mm | 7mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$9.290 10+ HK$6.330 100+ HK$5.880 | Min: 1 / Mult: 1 | Metallized PP | - | 1.5µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 105A | - | - | - | - | - | - | - | - | C4AQ-P Series | -55°C | - | AEC-Q200 | |||||
Each | 1+ HK$191.700 10+ HK$163.350 50+ HK$135.000 100+ HK$127.180 250+ HK$120.360 More Pricing... | Min: 1 / Mult: 1 | - | Radial Box - 4 Pin | - | ± 10% | DC Link | - | - | - | - | PC Pin | - | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | - | C4AQ-P Series | - | - | AEC-Q200 | |||||
Each | 1+ HK$17.870 10+ HK$15.640 100+ HK$12.960 500+ HK$11.620 1000+ HK$10.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | - | DC Link | Through Hole | - | 900V | - | PC Pin | - | - | 189A | 6.9A | - | - | - | - | 25mm | - | - | C4AQ-P Series | -55°C | 125°C | - | |||||
Each | 1+ HK$44.540 10+ HK$39.580 60+ HK$35.370 120+ HK$31.010 300+ HK$30.340 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 350A | 12.5A | 0.0081ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$27.950 10+ HK$20.140 100+ HK$14.390 500+ HK$13.690 1000+ HK$12.990 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ HK$136.190 10+ HK$119.170 50+ HK$98.740 100+ HK$88.520 500+ HK$86.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | - | - | - | Through Hole | - | - | - | PC Pin | - | - | - | 27.5A | - | - | 57.5mm | 35mm | - | - | - | C4AQ-P Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ HK$12.200 10+ HK$6.550 50+ HK$6.030 100+ HK$5.500 500+ HK$4.750 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 8kV/µs | 54A | 1.8A | 0.0936ohm | - | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ HK$17.270 10+ HK$10.610 100+ HK$8.880 500+ HK$8.400 1000+ HK$7.910 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$913.820 5+ HK$895.550 10+ HK$877.270 | Min: 1 / Mult: 1 | Metallized PP | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 50mm | 5V/µs | 7.4kA | - | 0.00095ohm | 136mm | - | - | 131mm | 60A | - | C44U-M Series | -40°C | 85°C | - | |||||
Each | 10+ HK$2.680 100+ HK$2.160 500+ HK$2.060 1500+ HK$1.700 3000+ HK$1.670 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 560pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 5A | - | 1.137ohm | - | 18mm | 4mm | 10mm | 250mA | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ HK$85.160 30+ HK$56.970 60+ HK$53.190 120+ HK$49.980 510+ HK$44.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 409A | - | 0.0032ohm | - | 42mm | 35mm | 50mm | 25.5A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$30.910 10+ HK$21.870 72+ HK$16.690 144+ HK$16.650 504+ HK$16.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 120A | - | 0.0091ohm | - | 31.5mm | 19mm | 29mm | 10.1A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ HK$13.070 10+ HK$8.800 100+ HK$6.920 500+ HK$5.670 1000+ HK$4.670 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4.5kV/µs | 45A | 2.7A | 0.064ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 |