10µF Power Film Capacitors:

116 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3296038

RoHS

Each
1+
HK$71.770
5+
HK$68.260
10+
HK$64.740
20+
HK$60.080
40+
HK$56.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
-
EZPE Series
-40°C
85°C
-
1438477

RoHS

Each
1+
HK$83.510
5+
HK$75.390
10+
HK$66.600
20+
HK$60.240
40+
HK$53.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
5mm
-
-
-
-
-
FP-CA-AU Series
-40°C
85°C
-
2846433

RoHS

Each
1+
HK$26.560
10+
HK$18.660
50+
HK$18.460
234+
HK$18.250
702+
HK$18.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
7800µohm
-
31.5mm
13mm
25mm
-
-
0
-55°C
105°C
AEC-Q200
3106560

RoHS

Each
1+
HK$47.100
2+
HK$35.400
3+
HK$31.160
5+
HK$29.300
10+
HK$27.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
-
-
MP HDAT Series
-40°C
85°C
-
3288116

RoHS

Each
1+
HK$52.780
5+
HK$42.960
10+
HK$33.130
25+
HK$33.080
50+
HK$33.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
-
0.0135ohm
-
31.5mm
22mm
36.5mm
-
-
B32754C Series
-40°C
105°C
AEC-Q200
4071249

RoHS

Each
1+
HK$116.730
32+
HK$92.970
64+
HK$91.250
128+
HK$89.520
512+
HK$86.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
1600µohm
-
42mm
30mm
45mm
40A
-
C4BT Series
-40°C
85°C
-
4559374

RoHS

Each
1+
HK$99.140
10+
HK$74.890
58+
HK$67.120
116+
HK$59.350
522+
HK$55.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
-
-
3300µohm
-
41.5mm
20mm
40mm
29A
-
C4AT Series
-40°C
85°C
-
3106556

RoHS

Each
1+
HK$36.640
3+
HK$27.540
5+
HK$24.220
10+
HK$20.910
20+
HK$19.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
-
34V/µs
340A
14A
6900µohm
-
41.5mm
30mm
45mm
-
-
MP HAPK Series
-40°C
105°C
-
3605664

RoHS

Each
1+
HK$63.870
5+
HK$55.860
10+
HK$47.850
20+
HK$46.290
40+
HK$45.020
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
3678080

RoHS

Each
1+
HK$55.180
44+
HK$42.930
88+
HK$37.290
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
400A
15.9A
6000µohm
-
42mm
24mm
44mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3520039

RoHS

Each
1+
HK$82.200
10+
HK$69.700
72+
HK$62.610
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
4800µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3783871

RoHS

Each
1+
HK$80.150
10+
HK$71.270
58+
HK$62.310
116+
HK$57.220
522+
HK$49.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
8200µohm
-
42mm
20mm
40mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
2808969

RoHS

Each
1+
HK$75.550
30+
HK$70.380
60+
HK$65.200
120+
HK$60.020
510+
HK$54.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
-
C4G Series
-40°C
85°C
-
4178009

RoHS

Each
1+
HK$61.240
5+
HK$49.980
10+
HK$38.720
25+
HK$37.160
50+
HK$35.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4178011

RoHS

Each
1+
HK$64.200
5+
HK$52.330
10+
HK$40.450
25+
HK$38.840
50+
HK$37.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177923

RoHS

Each
1+
HK$60.260
5+
HK$49.080
10+
HK$37.900
25+
HK$36.370
50+
HK$34.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4178008

RoHS

Each
1+
HK$59.440
5+
HK$48.430
10+
HK$37.410
25+
HK$35.900
50+
HK$34.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
4178010

RoHS

Each
1+
HK$62.310
5+
HK$50.720
10+
HK$39.130
25+
HK$36.970
50+
HK$34.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
3528733

RoHS

Each
1+
HK$42.500
10+
HK$25.900
58+
HK$25.160
116+
HK$24.420
522+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
272A
15.2A
-
-
42mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2709246

RoHS

Each
1+
HK$88.130
5+
HK$77.110
10+
HK$63.900
20+
HK$57.290
40+
HK$52.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
-
MKP1847H Series
-40°C
105°C
-
3131619

RoHS

Each
1+
HK$93.320
3+
HK$73.140
5+
HK$64.080
10+
HK$63.310
20+
HK$59.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
-
B32354S Series
-40°C
85°C
-
2985136

RoHS

Each
1+
HK$536.200
9+
HK$408.950
18+
HK$405.690
54+
HK$402.430
108+
HK$399.170
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
2133986

RoHS

Each
1+
HK$46.040
3+
HK$44.550
5+
HK$43.060
10+
HK$41.570
20+
HK$40.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
120A
5.5A
0.013ohm
-
57.5mm
33mm
15mm
-
-
MKP1848S Series
-40°C
105°C
-
3296204

RoHS

Each
1+
HK$56.310
10+
HK$35.840
25+
HK$35.080
50+
HK$34.310
100+
HK$33.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
7200µohm
-
41.5mm
20mm
39.5mm
-
-
DCP4 Series
-55°C
105°C
AEC-Q200
2133981

RoHS

Each
1+
HK$41.680
5+
HK$40.030
10+
HK$38.380
20+
HK$36.730
40+
HK$35.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
-
-
MKP1848S Series
-40°C
105°C
-
1-25 of 116 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY