Power Film Capacitors:

3,316 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106513

RoHS

Each
1+
HK$1.250
50+
HK$0.965
100+
HK$0.778
250+
HK$0.640
500+
HK$0.598
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
MP HMEF Series
-40°C
105°C
-
3106516

RoHS

Each
1+
HK$1.420
50+
HK$1.110
100+
HK$0.889
250+
HK$0.731
500+
HK$0.684
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.047µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
8mm
-
-
MP HMEF Series
-40°C
105°C
-
3372971

RoHS

Each
1+
HK$54.750
5+
HK$51.130
10+
HK$47.500
25+
HK$46.170
50+
HK$44.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3373078

RoHS

Each
1+
HK$46.020
10+
HK$39.580
25+
HK$38.660
50+
HK$37.740
100+
HK$33.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3463178

RoHS

Each
1+
HK$1,199.740
2+
HK$1,028.230
3+
HK$926.450
5+
HK$793.080
Min: 1 / Mult: 1
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
52A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3254708

RoHS

Each
10+
HK$3.020
100+
HK$2.030
500+
HK$1.720
1000+
HK$1.400
2000+
HK$1.350
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3106447

RoHS

Each
1+
HK$1.250
50+
HK$0.965
100+
HK$0.778
250+
HK$0.640
500+
HK$0.598
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
MP HMPP Series
-40°C
105°C
-
3106519

RoHS

Each
1+
HK$2.310
10+
HK$1.800
50+
HK$1.440
100+
HK$1.200
200+
HK$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
7mm
11mm
-
-
MP HMEF Series
-40°C
105°C
-
3530114

RoHS

Each
1+
HK$29.150
10+
HK$25.310
50+
HK$21.980
100+
HK$19.830
264+
HK$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
-
41.5mm
24mm
15mm
-
-
0
-55°C
105°C
AEC-Q200
3584359

RoHS

Each
1+
HK$31.740
10+
HK$19.090
50+
HK$18.050
108+
HK$17.020
540+
HK$15.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
-
41.5mm
24mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3463296

RoHS

Each
1+
HK$87.620
2+
HK$73.990
3+
HK$59.610
5+
HK$49.220
10+
HK$37.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463312

RoHS

Each
1+
HK$98.430
2+
HK$75.560
3+
HK$68.940
5+
HK$65.420
10+
HK$61.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
26.5mm
800V/µs
1.6kA
28.2A
2500µohm
-
54mm
35mm
46mm
-
-
MP SI Series
-40°C
85°C
-
3463245

RoHS

Each
1+
HK$1,308.090
2+
HK$1,121.100
3+
HK$1,010.130
5+
HK$864.720
Min: 1 / Mult: 1
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
-
68mm
30.2mm
30mm
-
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
-
3373055

RoHS

Each
1+
HK$88.120
5+
HK$77.720
10+
HK$67.330
25+
HK$63.590
50+
HK$59.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3584348

RoHS

Each
1+
HK$23.680
10+
HK$20.420
50+
HK$18.500
108+
HK$17.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
9400µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3519017

RoHS

Each
1+
HK$52.310
5+
HK$48.830
10+
HK$45.350
20+
HK$44.770
40+
HK$44.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
-
-
-
8A
0.01ohm
-
42mm
14mm
25mm
-
-
B32656S Series
-55°C
110°C
AEC-Q200
3494873

RoHS

Each
1+
HK$14.170
5+
HK$12.390
10+
HK$10.270
20+
HK$9.210
40+
HK$8.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.047ohm
-
31mm
9mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3463206

RoHS

Each
1+
HK$944.130
2+
HK$886.690
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
-
-
Screw
34mm
-
-
600A
0.0008ohm
65mm
-
-
78mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
-
3373007

RoHS

Each
1+
HK$84.430
5+
HK$73.870
10+
HK$61.210
25+
HK$54.880
50+
HK$50.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
-
EZPV Series
-40°C
105°C
-
3287676

RoHS

Each
1+
HK$731.160
5+
HK$639.770
10+
HK$530.090
50+
HK$475.250
100+
HK$465.750
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
9V/µs
2.365kA
-
3300µohm
85mm
-
-
144.5mm
42A
-
C44U-M Series
-40°C
85°C
-
3494952

RoHS

Each
1+
HK$113.590
5+
HK$104.100
10+
HK$94.410
20+
HK$84.880
40+
HK$76.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
-
57.5mm
25mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3519994

RoHS

Each
10+
HK$1.560
100+
HK$1.490
500+
HK$1.410
1800+
HK$1.340
3600+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3677988

RoHS

Each
1+
HK$71.960
10+
HK$62.420
58+
HK$56.020
116+
HK$50.980
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.2kA
19.6A
3700µohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678008

RoHS

Each
1+
HK$61.700
36+
HK$39.140
72+
HK$38.590
108+
HK$38.030
504+
HK$37.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
5200µohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3584352

RoHS

Each
1+
HK$39.950
10+
HK$35.220
50+
HK$31.150
108+
HK$27.310
216+
HK$26.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
226-250 of 3316 items
of 133 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY