0.56µF Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2469060

RoHS

Each
5+
HK$4.120
50+
HK$3.990
250+
HK$3.840
500+
HK$3.710
1500+
HK$3.630
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
-
26.5mm
6mm
15mm
-
B32673P Series
-55°C
125°C
AEC-Q200
3520009

RoHS

Each
1+
HK$12.500
10+
HK$6.420
50+
HK$4.710
250+
HK$4.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
3649820

RoHS

Each
10+
HK$7.720
50+
HK$7.010
300+
HK$6.290
600+
HK$5.860
1200+
HK$5.490
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
0.006ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
2808963

RoHS

Each
1+
HK$93.380
30+
HK$62.810
60+
HK$60.920
120+
HK$55.160
510+
HK$49.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
400V/µs
224A
-
0.0061ohm
29mm
-
-
58mm
12A
C4C Series
-40°C
85°C
-
3519935

RoHS

Each
1+
HK$62.890
10+
HK$40.200
50+
HK$39.710
112+
HK$36.420
560+
HK$34.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
840A
13.02A
0.0057ohm
-
32mm
22mm
37mm
-
R75H Series
-55°C
125°C
AEC-Q200
3580885

RoHS

Each
1+
HK$60.590
10+
HK$47.780
84+
HK$42.120
168+
HK$38.660
504+
HK$36.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
392A
13.7A
0.0057ohm
-
41.5mm
20mm
40mm
-
R75 Series
-55°C
105°C
-
3584346

RoHS

Each
1+
HK$17.430
10+
HK$12.010
50+
HK$10.650
120+
HK$9.290
600+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254633

RoHS

Each
1+
HK$45.460
10+
HK$32.310
50+
HK$30.830
112+
HK$28.200
560+
HK$25.730
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
560A
13A
0.006ohm
-
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519948

RoHS

Each
1+
HK$60.260
10+
HK$38.390
84+
HK$35.100
168+
HK$34.490
504+
HK$33.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
392A
13.7A
0.0057ohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254662

RoHS

Each
1+
HK$90.510
10+
HK$67.980
84+
HK$53.930
168+
HK$51.710
504+
HK$49.490
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
672A
13.7A
0.006ohm
-
41.5mm
20mm
40mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519916

RoHS

Each
1+
HK$49.650
10+
HK$31.240
50+
HK$29.060
128+
HK$26.880
512+
HK$25.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
0.0057ohm
-
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY