0.68µF Power Film Capacitors:

38 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254590

RoHS

Each
1+
HK$16.350
10+
HK$13.230
50+
HK$11.550
100+
HK$10.110
500+
HK$7.830
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3106478

RoHS

Each
1+
HK$2.140
5+
HK$1.850
10+
HK$1.470
25+
HK$1.310
50+
HK$1.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-40°C
105°C
-
3106463

RoHS

Each
1+
HK$1.490
10+
HK$1.250
25+
HK$0.990
50+
HK$0.910
100+
HK$0.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8mm
14mm
-
-40°C
105°C
-
1791610

RoHS

Each
1+
HK$23.750
50+
HK$18.580
100+
HK$16.720
250+
HK$16.700
500+
HK$16.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.68µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
25mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
3519991

RoHS

Each
1+
HK$30.580
10+
HK$18.750
50+
HK$17.640
128+
HK$16.530
512+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
0.0094ohm
-
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3254611

RoHS

Each
1+
HK$31.490
10+
HK$19.320
50+
HK$17.520
288+
HK$15.710
576+
HK$15.050
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
0.007ohm
-
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
2469082

RoHS

Each
1+
HK$18.320
50+
HK$10.650
100+
HK$10.010
250+
HK$9.370
500+
HK$8.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
-
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
3106554

RoHS

Each
1+
HK$11.410
10+
HK$7.520
50+
HK$5.330
100+
HK$4.720
200+
HK$3.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
0.0053ohm
-
31mm
11mm
20mm
-
-40°C
105°C
-
3106458

RoHS

Each
1+
HK$1.610
10+
HK$1.360
25+
HK$1.080
50+
HK$0.990
100+
HK$0.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
8.5mm
17mm
-
-40°C
105°C
-
2469037

RoHS

Each
10+
HK$5.980
100+
HK$5.500
500+
HK$4.610
1000+
HK$4.300
2000+
HK$3.900
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
6mm
12mm
B32672P Series
-55°C
125°C
AEC-Q200
3106522

RoHS

Each
1+
HK$2.150
5+
HK$1.860
10+
HK$1.470
25+
HK$1.320
50+
HK$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
0.68µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
-
18mm
10mm
15mm
-
-40°C
105°C
-
3254589

RoHS

Each
1+
HK$12.290
10+
HK$8.440
50+
HK$6.980
300+
HK$5.500
600+
HK$5.270
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
0.0047ohm
-
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
2468997

RoHS

Each
10+
HK$6.830
100+
HK$6.290
500+
HK$5.310
1000+
HK$4.960
2000+
HK$4.590
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
-
-
13mm
7mm
16mm
B32671P Series
-55°C
125°C
AEC-Q200
2495963

RoHS

Each
10+
HK$6.510
50+
HK$5.840
300+
HK$5.160
600+
HK$5.100
1200+
HK$4.650
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
-
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495970

RoHS

Each
1+
HK$13.810
10+
HK$12.080
50+
HK$10.010
336+
HK$8.980
672+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
0.0094ohm
-
32mm
11mm
20mm
R75 Series
-55°C
105°C
-
2936281

RoHS

Each
1+
HK$128.730
10+
HK$96.670
52+
HK$81.960
104+
HK$77.110
520+
HK$68.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
656A
21A
0.0047ohm
-
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
3519976

RoHS

Each
1+
HK$10.060
10+
HK$6.880
50+
HK$5.690
300+
HK$4.540
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
0.0094ohm
-
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
3106498

RoHS

Each
1+
HK$6.200
5+
HK$4.020
10+
HK$3.490
25+
HK$3.100
50+
HK$2.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
8.5mm
17.5mm
-
-40°C
105°C
-
3519952

RoHS

Each
10+
HK$4.370
50+
HK$3.890
100+
HK$3.400
500+
HK$3.210
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519965

RoHS

Each
10+
HK$5.560
50+
HK$3.830
490+
HK$3.600
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
0.007ohm
-
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3106496

RoHS

Each
1+
HK$7.430
5+
HK$4.800
10+
HK$4.180
25+
HK$3.710
50+
HK$2.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
11mm
18mm
-
-40°C
105°C
-
3584348

RoHS

Each
1+
HK$23.680
10+
HK$20.420
50+
HK$18.500
108+
HK$17.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
-
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4457455

RoHS

Each
1+
HK$15.640
50+
HK$12.700
100+
HK$11.280
250+
HK$11.000
1000+
HK$10.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
155V/µs
-
5.3A
0.0206ohm
-
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457402

RoHS

Each
1+
HK$192.540
10+
HK$156.370
50+
HK$138.870
100+
HK$135.380
200+
HK$127.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
210V/µs
-
-
-
-
42mm
28mm
42.4mm
B32656 Series
-55°C
110°C
AEC-Q200
4457476

RoHS

Each
5+
HK$8.150
50+
HK$6.620
250+
HK$5.880
500+
HK$5.730
1000+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
2.2A
0.0653ohm
-
31.5mm
9mm
18mm
B32774X Series
-40°C
105°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY