0.82µF Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106459

RoHS

Each
1+
HK$2.110
10+
HK$1.820
25+
HK$1.430
50+
HK$1.310
100+
HK$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
9.5mm
18mm
-
-40°C
105°C
-
3520010

RoHS

Each
1+
HK$16.210
10+
HK$11.480
50+
HK$10.040
288+
HK$8.590
576+
HK$8.180
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
148A
8.42A
0.0097ohm
32mm
13mm
22mm
R75H Series
-55°C
125°C
AEC-Q200
3254658

RoHS

Each
1+
HK$82.620
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3254588

RoHS

Each
1+
HK$26.310
10+
HK$15.950
50+
HK$14.470
288+
HK$12.990
576+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
0.006ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
3519936

RoHS

Each
1+
HK$48.980
10+
HK$42.470
84+
HK$37.340
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
0.0039ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3106540

RoHS

Each
1+
HK$55.180
5+
HK$46.590
10+
HK$37.540
20+
HK$31.000
40+
HK$23.290
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
0.82µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
779A
18A
0.004ohm
42.5mm
33.5mm
27mm
-
-40°C
85°C
-
3519949

RoHS

Each
1+
HK$89.770
10+
HK$68.640
72+
HK$65.950
144+
HK$63.260
504+
HK$60.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
700V/µs
574A
17.29A
0.0039ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
3254651

RoHS

Each
1+
HK$60.090
10+
HK$38.310
84+
HK$35.270
168+
HK$32.850
504+
HK$30.420
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
410A
13.5A
0.006ohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
2495959

RoHS

Each
10+
HK$6.670
50+
HK$5.910
490+
HK$5.140
980+
HK$4.840
1470+
HK$4.750
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
0.0058ohm
18mm
13mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
3215960

RoHS

Each
1+
HK$22.030
5+
HK$18.870
10+
HK$15.710
20+
HK$15.470
40+
HK$15.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
Snubber
Through Hole
350V
1kV
-
Radial Leaded
27.5mm
-
-
-
-
31mm
21mm
-
MKP385e Series
-
125°C
AEC-Q200
3519917

RoHS

Each
1+
HK$69.630
10+
HK$44.800
50+
HK$44.310
112+
HK$40.610
560+
HK$38.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
0.0039ohm
32mm
22mm
37mm
R75H Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY