1.2µF Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254657

RoHS

Each
1+
HK$137.530
10+
HK$108.100
60+
HK$104.990
120+
HK$101.870
300+
HK$98.750
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
3783866

RoHS

Each
1+
HK$23.090
10+
HK$15.320
50+
HK$12.140
256+
HK$10.780
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
40V/µs
48A
3.8A
0.035ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
2664825

RoHS

Each
1+
HK$132.260
36+
HK$90.180
72+
HK$86.730
108+
HK$83.270
504+
HK$74.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
0.0028ohm
42.5mm
28mm
37mm
0
-40°C
85°C
-
3254626

RoHS

Each
1+
HK$48.260
10+
HK$31.820
50+
HK$30.010
128+
HK$28.200
512+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
3520011

RoHS

Each
1+
HK$22.200
10+
HK$17.070
50+
HK$15.690
176+
HK$12.970
528+
HK$12.110
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
R75H Series
-55°C
125°C
AEC-Q200
3584337

RoHS

Each
1+
HK$13.650
10+
HK$11.070
50+
HK$9.670
100+
HK$8.460
500+
HK$6.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
2709828

RoHS

Each
1+
HK$104.730
36+
HK$69.710
72+
HK$68.890
108+
HK$68.070
504+
HK$63.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
42.5mm
28mm
37mm
0
-40°C
85°C
-
3519918

RoHS

Each
1+
HK$80.480
10+
HK$52.200
84+
HK$48.090
168+
HK$46.680
504+
HK$45.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
660A
16.37A
0.004ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
3254635

RoHS

Each
1+
HK$97.290
10+
HK$85.130
72+
HK$70.540
144+
HK$63.240
504+
HK$61.350
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
600A
14.8A
0.0053ohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
3519937

RoHS

Each
1+
HK$112.950
10+
HK$85.740
72+
HK$67.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
0.004ohm
41.5mm
24mm
44mm
R75H Series
-55°C
125°C
AEC-Q200
2936284

RoHS

Each
1+
HK$111.220
10+
HK$111.140
50+
HK$88.950
108+
HK$80.070
540+
HK$72.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
1.158kA
29A
0.0028ohm
42.5mm
28mm
37mm
C4BS Series
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY