14µF Power Film Capacitors:

15 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642692

RoHS

Each
1+
HK$65.030
5+
HK$56.790
10+
HK$48.540
25+
HK$44.730
50+
HK$40.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
3760689

RoHS

Each
1+
HK$65.290
10+
HK$57.130
50+
HK$47.340
100+
HK$42.440
500+
HK$39.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
490A
-
-
42mm
28mm
37mm
-
-55°C
125°C
-
3760697

RoHS

Each
1+
HK$62.890
10+
HK$51.770
50+
HK$40.640
100+
HK$38.650
500+
HK$37.640
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 4 Pin
14µF
± 5%
-
-
-
-
-
-
-
-
-
15.9A
-
42mm
-
-
-
-
-
AEC-Q200
4177937

RoHS

Each
1+
HK$66.590
5+
HK$58.080
10+
HK$49.570
25+
HK$45.670
50+
HK$41.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4178023

RoHS

Each
1+
HK$68.070
5+
HK$59.400
10+
HK$50.720
25+
HK$46.700
50+
HK$42.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4457502

RoHS

Each
1+
HK$57.980
10+
HK$47.090
50+
HK$41.820
100+
HK$40.770
200+
HK$38.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
17A
6800µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
4457405

RoHS

Each
1+
HK$88.280
10+
HK$71.700
50+
HK$63.670
100+
HK$62.070
200+
HK$58.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
4178024

RoHS

Each
1+
HK$55.820
5+
HK$48.750
10+
HK$41.680
25+
HK$39.600
50+
HK$37.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178027

RoHS

Each
1+
HK$73.740
5+
HK$64.370
10+
HK$55.000
25+
HK$50.730
50+
HK$46.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
4178025

RoHS

Each
1+
HK$71.350
5+
HK$62.270
10+
HK$53.190
25+
HK$49.000
50+
HK$44.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
-
4177941

RoHS

Each
1+
HK$69.140
5+
HK$60.340
10+
HK$51.540
25+
HK$47.480
50+
HK$43.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
3530110

RoHS

Each
1+
HK$58.450
48+
HK$34.040
96+
HK$33.950
144+
HK$31.690
528+
HK$29.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
0.0054ohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
3760199

RoHS

Each
1+
HK$119.520
36+
HK$77.190
72+
HK$74.930
108+
HK$72.670
504+
HK$68.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
2333434

RoHS

Each
1+
HK$132.590
5+
HK$117.470
10+
HK$102.340
20+
HK$94.400
40+
HK$86.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
16.4V/µs
230A
23A
0.0045ohm
41.5mm
28mm
37mm
BLC Series
-45°C
85°C
-
3642699

RoHS

Each
1+
HK$75.050
5+
HK$65.560
10+
HK$56.070
25+
HK$51.670
50+
HK$47.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
0.0087ohm
31mm
26mm
41mm
EZPV Series
-40°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY