1µF Power Film Capacitors:

129 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106479

RoHS

Each
1+
HK$7.110
5+
HK$4.600
10+
HK$4.010
25+
HK$3.550
50+
HK$2.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
11.5mm
17mm
-
-
-40°C
105°C
-
3106507

RoHS

Each
1+
HK$4.330
10+
HK$2.810
25+
HK$2.170
50+
HK$1.740
100+
HK$1.560
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
7mm
14mm
-
-
-40°C
105°C
-
4143612

RoHS

Each
1+
HK$72.500
10+
HK$54.230
50+
HK$45.800
200+
HK$42.910
400+
HK$39.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 1%
Pulse
Through Hole
220V
400V
-
PC Pin
-
95V/µs
-
-
-
17mm
31.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2808972

RoHS

Each
1+
HK$53.600
10+
HK$33.950
50+
HK$33.790
100+
HK$33.620
500+
HK$32.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
C4G Series
-40°C
85°C
-
3106464

RoHS

Each
1+
HK$2.530
5+
HK$2.190
10+
HK$1.730
25+
HK$1.550
50+
HK$1.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
8.5mm
14.5mm
-
-
-40°C
105°C
-
1413918

RoHS

Each
1+
HK$27.300
50+
HK$16.440
100+
HK$15.380
250+
HK$14.520
500+
HK$13.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
10.5mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
3106533

RoHS

Each
1+
HK$8.530
5+
HK$5.520
10+
HK$4.810
20+
HK$4.270
40+
HK$3.410
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
10mm
18.5mm
-
-
-40°C
105°C
-
2989747

RoHS

Each
1+
HK$9.540
10+
HK$8.600
50+
HK$7.660
100+
HK$6.720
200+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1832252

RoHS

Each
1+
HK$89.310
5+
HK$78.370
10+
HK$71.090
20+
HK$66.280
40+
HK$62.310
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
5000µohm
-
46mm
42.5mm
46mm
-
941C Series
-55°C
105°C
-
1832255

RoHS

Each
1+
HK$119.170
5+
HK$108.640
10+
HK$101.030
20+
HK$96.430
40+
HK$91.250
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
5000µohm
-
54mm
45.6mm
-
-
941C Series
-55°C
105°C
-
1200818

RoHS

Each
1+
HK$100.250
3+
HK$94.100
5+
HK$87.950
10+
HK$81.800
20+
HK$75.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
2456384

RoHS

Each
1+
HK$17.760
10+
HK$10.860
50+
HK$9.480
336+
HK$8.100
672+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
-
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
3106523

RoHS

Each
1+
HK$8.060
5+
HK$5.220
10+
HK$4.550
25+
HK$4.040
50+
HK$3.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
6.5mm
15mm
-
-
-40°C
105°C
-
3106499

RoHS

Each
1+
HK$3.830
5+
HK$3.320
10+
HK$2.610
20+
HK$2.350
40+
HK$2.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
-
-40°C
105°C
-
1413887

RoHS

Each
1+
HK$90.750
5+
HK$71.850
10+
HK$52.940
20+
HK$52.920
40+
HK$52.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
27.5mm
285V/µs
-
-
-
-
31.5mm
20mm
33mm
-
MKP1840M Series
-55°C
100°C
-
2395804

RoHS

Each
1+
HK$16.690
10+
HK$11.350
50+
HK$9.290
100+
HK$8.790
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0261ohm
-
31.5mm
11mm
19mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2989757

RoHS

Each
1+
HK$14.310
10+
HK$8.880
50+
HK$7.790
100+
HK$6.690
200+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925640

RoHS

Each
1+
HK$13.160
10+
HK$7.460
50+
HK$6.720
100+
HK$5.980
200+
HK$5.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
10.5mm
19mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925628

RoHS

Each
1+
HK$13.240
10+
HK$7.470
50+
HK$6.870
100+
HK$6.270
200+
HK$5.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
10.5mm
19mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3580883

RoHS

Each
1+
HK$88.530
10+
HK$66.500
72+
HK$53.430
144+
HK$52.060
504+
HK$50.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
-
2310035

RoHS

Each
1+
HK$210.930
3+
HK$187.010
5+
HK$163.090
10+
HK$139.170
20+
HK$136.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
-
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
2709238

RoHS

Each
1+
HK$37.650
5+
HK$30.260
10+
HK$22.860
20+
HK$22.620
40+
HK$22.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
-
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
3106537

RoHS

Each
1+
HK$56.760
5+
HK$40.290
10+
HK$35.670
20+
HK$29.380
40+
HK$27.590
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
-
-40°C
85°C
-
1716038

RoHS

Each
1+
HK$104.480
36+
HK$78.920
72+
HK$78.800
108+
HK$78.670
504+
HK$71.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
-
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
2478391

RoHS

Each
10+
HK$7.570
50+
HK$6.630
100+
HK$5.490
700+
HK$4.920
1400+
HK$4.830
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY