2700pF Power Film Capacitors:

5 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649849

RoHS

Each
10+
HK$1.950
100+
HK$1.770
500+
HK$1.440
1800+
HK$1.110
3600+
HK$1.090
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
22A
1A
0.2358ohm
13mm
4mm
9mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254676

RoHS

Each
10+
HK$2.100
100+
HK$1.610
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.1A
0.236ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254613

RoHS

Each
1+
HK$4.750
100+
HK$2.240
500+
HK$1.830
1800+
HK$1.420
3600+
HK$1.390
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
18A
1A
0.236ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559395

RoHS

Each
10+
HK$2.700
100+
HK$2.370
500+
HK$1.960
1000+
HK$1.760
3000+
HK$1.620
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
3519940

RoHS

Each
10+
HK$2.500
100+
HK$1.650
500+
HK$1.530
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
26A
1.02A
0.2947ohm
18mm
4mm
10mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY