3300pF Power Film Capacitors:

14 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520252

RoHS

Each
1+
HK$20.040
50+
HK$18.090
100+
HK$15.980
250+
HK$14.460
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
1005994

RoHS

Each
10+
HK$2.660
100+
HK$1.830
500+
HK$1.730
2500+
HK$1.590
5000+
HK$1.340
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
2470592

RoHS

Each
1+
HK$17.430
50+
HK$14.480
100+
HK$12.900
250+
HK$11.990
500+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
-
3584354

RoHS

Each
10+
HK$2.360
100+
HK$1.850
500+
HK$1.620
1500+
HK$1.320
3000+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
-
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
1166107

RoHS

Each
1+
HK$18.010
10+
HK$12.660
50+
HK$11.140
200+
HK$9.620
400+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
2426934

RoHS

Each
1+
HK$32.060
5+
HK$30.440
10+
HK$28.820
20+
HK$27.200
40+
HK$25.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3300pF
± 5%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
18.3mm
7kV/µs
-
-
-
-
31.8mm
-
-
Orange Drop 715P Series
-55°C
85°C
-
2495945

RoHS

Each
10+
HK$6.900
50+
HK$6.190
100+
HK$5.470
700+
HK$3.650
1400+
HK$3.580
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
3584556

RoHS

Each
10+
HK$1.980
100+
HK$1.390
500+
HK$1.210
1800+
HK$1.030
3600+
HK$1.030
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
20A
930mA
0.2411ohm
-
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
4143596

RoHS

Each
1+
HK$19.480
50+
HK$16.180
100+
HK$14.410
250+
HK$13.400
500+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 1%
Pulse
Through Hole
250V
630V
-
PC Pin
5mm
10kV/µs
-
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
-
4143586

RoHS

Each
1+
HK$42.420
10+
HK$29.760
25+
HK$27.830
50+
HK$25.900
100+
HK$22.530
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
-
3215958

RoHS

Each
1+
HK$11.180
10+
HK$7.760
25+
HK$7.090
50+
HK$6.410
100+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
800V
2.5kV
-
Radial Leaded
22.5mm
-
-
-
-
-
26mm
8.5mm
-
MKP385e Series
-
125°C
AEC-Q200
3584360

RoHS

Each
10+
HK$3.240
100+
HK$2.940
500+
HK$2.420
1000+
HK$2.170
2000+
HK$2.050
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
-
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
4666030

RoHS

Each
1+
HK$2.340
50+
HK$1.900
100+
HK$1.690
250+
HK$1.640
500+
HK$1.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
-
18mm
5mm
10.5mm
B32642H Series
-55°C
125°C
AEC-Q200
1636680

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
HK$49.210
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
3300pF
± 20%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY