5600pF Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166109

RoHS

Each
1+
HK$22.030
10+
HK$14.800
50+
HK$14.720
100+
HK$12.420
200+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
7mm
20mm
-
KP/MKP 375 Series
-55°C
105°C
-
3254629

RoHS

Each
10+
HK$3.840
50+
HK$2.910
100+
HK$2.530
500+
HK$1.880
1000+
HK$1.590
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519994

RoHS

Each
10+
HK$1.560
100+
HK$1.490
500+
HK$1.410
1800+
HK$1.340
3600+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
11A
880mA
0.1421ohm
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519921

RoHS

Each
10+
HK$1.560
100+
HK$1.490
500+
HK$1.410
1000+
HK$1.340
2000+
HK$1.260
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+
HK$2.500
100+
HK$2.240
500+
HK$1.770
1500+
HK$1.500
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519942

RoHS

Each
10+
HK$2.840
100+
HK$2.330
900+
HK$1.570
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559416

RoHS

Each
10+
HK$3.430
50+
HK$3.210
100+
HK$2.980
900+
HK$2.390
1800+
HK$2.240
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
-
0.114ohm
18mm
6mm
12mm
1.56A
R76H Series
-55°C
125°C
AEC-Q200
4143591

RoHS

Each
1+
HK$40.030
10+
HK$29.220
25+
HK$26.940
50+
HK$24.640
100+
HK$22.790
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
7mm
16.5mm
-
MMKP383 Series
55°C
105°C
-
4559397

RoHS

Each
10+
HK$3.650
100+
HK$3.200
500+
HK$2.650
1000+
HK$2.380
3000+
HK$2.190
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
3584557

RoHS

Each
10+
HK$3.050
100+
HK$2.240
500+
HK$2.000
1500+
HK$1.590
3000+
HK$1.560
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY